| Manufacturer | LAPP |
| Type of wire | data transmission |
| Shield structure | shielded, tinned copper braid |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | black |
| Resistance to | to weather conditions, ozone, UV rays, flame, most of oils, most of chemical compounds, water |
| Application | EtherCAT; industrial Ethernet; EtherNet/IP; PROFINET; chemical industry; food industry; indoor; outdoor |
| Wire insulation material | elastomer thermoplastic TPE |
| Kind of material | no flame propagation |
| Conform to the norm | IEC 60332-1-2 |
| Symbol | Ethernet category | Øext. cable | Number of cores | No. of pairs | Core diameter | Features |
|---|---|---|---|---|---|---|
| [mm] | [AWG] | |||||
| ETH-ROBUST-2170454 | Cat 5 | 6.5 | 4 | - | 22 | - |
| ETH-ROBUST-2170455 | Cat 7 | 8.7 | 8 | 4 | 23 | twisted pair conductors |
| ETH-ROBUST-2170456 | Cat 7 | 6.2 | 8 | 4 | 26 | twisted pair conductors |