Wire: data transmission; LAPP

Manufacturer
Type of wiredata transmission
Shield structureshielded twofold, Al foil, tinned copper braid
Ethernet categoryCat 5e
Kind of coreCu
Corestranded
Operating temperature-40...80°C
Insulation colourgreen
Øext. cable4.8mm
Number of cores4
Core diameter26AWG
Resistance toUV rays, flame, mechanical stesses, most of oils
Applicationindustrial applications;
EtherCAT;
industrial Ethernet;
EtherNet/IP;
power chain
Wire insulation materialPUR
Kind of materialhalogen free, no flame propagation, flame retardant
Conform to the normIEC 60332-1-2
VW-1
Symbol Product description
ETH-2170433 Wire:data transmission;ETHERLINE® Cat.5e;1x4x26AWG;green