Wire: data transmission; LAPP

Manufacturer
Type of wiredata transmission
Rated volt.125V
Kind of coreCu, tinned
Corestranded
Operating temperature-45...90°C
Insulation colourblack
CPR standardno classification
Featurestwisted pair conductors
Resistance toozone, UV rays, flame, most of oils, most of alkalis, most of chemical compounds
ApplicationEtherCAT;
industrial Ethernet;
EtherNet/IP;
railway industry
Wire insulation materialcrosslinked copolymer
Kind of materialhalogen free, no flame propagation
Symbol Conform to the norm Kind of cable Shield structure Ethernet category Øext. cable Number of cores No. of pairs Core section Core diameter
[mm] [mm2] [AWG]
ETH-TRAIN-2170906 EN 45545-2 EN 50264-1 EN 50264-3-2 EN 50525-1 IEC 60332-1-2 SF/UTP shielded twofold, Al foil, braid made of copper wires Cat 5e 6.5 4 2 - 22
ETH-TRAIN-2170910 EN 45545-2 EN 50264-3-2 EN 50305 EN 50525-1 IEC 60332-1-2 IEC 60332-3-25 IEC 61034-2 SF/UTP shielded twofold, Al foil, braid made of copper wires Cat 5e 7.6 4 2 0.5 -
ETH-TRAIN-2170907 EN 45545-2 EN 50264-1 EN 50264-3-2 EN 50525-1 IEC 60332-1-2 SF/UTP shielded twofold, Al foil, braid made of copper wires Cat 5e 7.7 8 4 - 24
ETH-TRAIN-2170908 EN 45545-2 EN 50264-1 EN 50264-3-2 EN 50305 EN 50525-1 IEC 60332-1-2 IEC 60332-3-25 IEC 61034-2 S/FTP shielded twofold, braid made of copper wires, pairs shielded with Al-PET foil Cat 6a 8.4 8 4 - 24
ETH-TRAIN-2170909 EN 45545-2 EN 50264-1 EN 50264-3-2 EN 50525-1 IEC 60332-1-2 IEC 60332-3-25 IEC 61034-2 S/FTP shielded twofold, braid made of copper wires, pairs shielded with Al-PET foil Cat 7 8.4 8 4 - 24