| Manufacturer | LAPP |
| Type of wire | data transmission |
| Rated volt. | 125V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -40...105°C |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 24AWG |
| Features | twisted pair conductors |
| Resistance to | to weather conditions, UV rays, flame, most of acids, most of oils, most of chemical compounds |
| Application | industrial applications; industrial Ethernet; PROFINET; food industry; outdoor |
| Wire insulation material | PUR |
| Kind of material | halogen free, no flame propagation |
| Symbol | Kind of cable | Shield structure | Ethernet category | Insulation colour | Øext. cable |
|---|---|---|---|---|---|
| [mm] | |||||
| ETH-2170850 | SF/UTP | shielded twofold, Al foil, braid made of copper wires | Cat 5e | green | 7.7 |
| ETH-2170581 | S/FTP | shielded twofold, braid made of copper wires, pairs shielded with Al-PET foil | Cat 6a | yellow | 8.1 |
| ETH-2170582 | S/FTP | shielded twofold, braid made of copper wires, pairs shielded with Al-PET foil | Cat 7 | blue | 8.1 |