| Manufacturer | LAPP |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al foil, braid made of copper wires |
| Ethernet category | Cat 5e |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...105°C |
| Insulation colour | green |
| Øext. cable | 6.2mm |
| Number of cores | 4 |
| No. of pairs | 2 |
| Core diameter | 22AWG |
| Features | twisted pair conductors |
| Resistance to | UV rays, mechanical stesses |
| Application | industrial applications; EtherCAT; industrial Ethernet; EtherNet/IP; PROFINET; power plant engineering |
| Wire insulation material | elastomer thermoplastic TPE |
| Conform to the norm | IEC 60332-1-2 |
| Kind of material | no flame propagation |
| Symbol | Product description |
|---|---|
| ETH-2170636 | Wire;ETHERLINE® Cat.5e;2x2x22AWG;Cat 5e;stranded;Cu;green |