Wire: data transmission; LAPP

Manufacturer
Type of wiredata transmission
Shield structureshielded, Al-PET foil
Kind of coreCu
Corewire
CPR standardEca
Wire insulation materialPVC
Groundcoper wire
Core section0.5mm2
Core diameter0.8mm
Operating temperature-5...50°C
Insulation colourgrey
Featurestwisted four conductors
Applicationfor environments with high humidity;
industrial electronics;
data transmission
Kind of materialno flame propagation, flame retardant
Conform to the normIEC 60332-1-2
Manufacturer seriesJE-Y(ST)Y...BD
Symbol Øext. cable Number of cores No. of pairs
[mm]
JE-YSTY-2X2X0.8 6 4 2
JE-YSTY-4X2X0.8 8.5 8 4
JE-YSTY-8X2X0.8 11 16 8
JE-YSTY-12X2X0.8 13 24 12
JE-YSTY-16X2X0.8 14.5 32 16
JE-YSTY-20X2X0.8 16 40 20
LAPP-0034197 22 80 40