| Manufacturer | LAPP |
| Type of wire | data transmission |
| Shield structure | shielded, braid made of copper wires |
| Rated volt. | 250V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C, -30...70°C |
| Insulation colour | violet |
| CPR standard | no classification |
| Resistance to | UV rays, flame |
| Application | industrial applications; CAN bus; power chain |
| Wire insulation material | PUR |
| Kind of material | halogen free, no flame propagation |
| Features | twisted pair conductors |
| Conform to the norm | IEC 60332-1-2 |
| Manufacturer series | UNITRONIC® BUS CAN FD P |
| Symbol | Øext. cable | Number of cores | No. of pairs | Core section |
|---|---|---|---|---|
| [mm] | [mm2] | |||
| BUS-CANFD-1X2X0.25 | 6.4 | 2 | 1 | 0.25 |
| BUS-CANFD-1X2X0.34 | 6.8 | 2 | 1 | 0.34 |
| BUS-CANFD-1X2X0.5 | 8 | 2 | 1 | 0.5 |
| BUS-CANFD-2X2X0.25 | 8.4 | 4 | 2 | 0.25 |
| BUS-CANFD-2X2X0.34 | 9.6 | 4 | 2 | 0.34 |
| BUS-CANFD-2X2X0.5 | 10.1 | 4 | 2 | 0.5 |