| Manufacturer | LAPP |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Operating temperature | -35...90°C |
| Kind of core | Cu, tinned |
| Core | stranded |
| Insulation colour | black |
| CPR standard | no classification |
| Resistance to | gasoline, acids, oils, ozone, UV rays, most of oils, bases |
| Application | railway industry |
| Wire insulation material | crosslinked polymer |
| Kind of material | halogen free, no flame propagation |
| Rated volt. | 125V |
| Conform to the norm | EN 45545-2 IEC 60332-1-2 |
| Manufacturer series | UNITRONIC® TRAIN |
| Symbol | Kind of cable | Number of cores | No. of pairs | Core section | Cable structure | Øext. cable |
|---|---|---|---|---|---|---|
| [mm2] | [mm] | |||||
| LAPP-2173000 | - | 2 | 1 | 0.5 | 1x2x0.5mm2 | 7.6 |
| LAPP-2173001 | hybrid | 3 | 1 | 0.5 | 1x2x0.5mm2+1x0.5mm2 | 7.6 |
| LAPP-2173002 | - | 4 | 2 | 0.5 | 2x2x0.5mm2 | 8.3 |
| LAPP-2173003 | hybrid | 8 | 2 | 0.25; 0.5 | 2x2x0.5mm2+4x0.25mm2 | 8.1 |
| LAPP-2173004 | - | 2 | 1 | 0.75 | 1x2x0.75mm2 | 8.4 |