Wire: data transmission; Li2YCY; LAPP

Wire: data transmission; Li2YCY; LAPP, LI2YCY-TP1X2X0.25, LI2YCY-TP1X2X0.34, LI2YCY-TP1X2X0.5 |EN|
Manufacturer
Type of wiredata transmission
Kind of cableLi2YCY
Shield structureshielded, tinned copper braid
Rated volt.50V
Kind of coreCu
Corestranded
Operating temperature-5...70°C
Insulation colourgrey
Core markingcolours without colour repetition
Earth corenone
Featurestwisted pair conductors
Applicationindustrial applications;
RS422;
RS485;
control for machines;
data transmission;
indoor;
outdoor
Wire insulation materialPVC
Kind of materialno flame propagation, flame retardant
Conform to the normIEC 60332-1-2
Manufacturer seriesUNITRONIC® Li2YCY (TP)
Symbol CPR standard Øext. cable Number of cores Core section
[mm] [mm2]
LI2YCY-TP1X2X0.25 Eca 5.7 2 0.25
LI2YCY-TP1X2X0.34 no classification 5.8 2 0.34
LI2YCY-TP1X2X0.5 no classification 6.3 2 0.5
LI2YCY-TP2X2X0.22 no classification 6.5 4 0.22
LI2YCY-TP2X2X0.25 Eca 6.9 4 0.25
LI2YCY-TP2X2X0.34 no classification 7.7 4 0.34
LI2YCY-TP2X2X0.5 no classification 8.5 4 0.5
LI2YCY-TP3X2X0.22 no classification 7.1 6 0.22
LI2YCY-TP3X2X0.25 Eca 7.5 6 0.25
LI2YCY-TP3X2X0.34 no classification 8.4 6 0.34
LI2YCY-TP3X2X0.5 no classification 9.3 6 0.5
LI2YCY-TP4X2X0.22 no classification 7.3 8 0.22
LI2YCY-TP4X2X0.34 no classification 8.7 8 0.34
LI2YCY-TP4X2X0.5 no classification 9.6 8 0.5
LI2YCY-TP5X2X0.25 Eca 8.3 10 0.25
LI2YCY-TP8X2X0.22 no classification 9.1 16 0.22
LI2YCY-TP8X2X0.34 no classification 11 16 0.34
LI2YCY-TP8X2X0.5 no classification 12.7 16 0.5
LI2YCY-TP10X2X0.22 no classification 10.4 20 0.22
LI2YCY-TP10X2X0.5 no classification 14.8 20 0.5