Wire: data transmission; Li2YCYv; LAPP

Wire: data transmission; Li2YCYv; LAPP, LI-2YCYV-1X2X0.34, LI-2YCYV-1X2X0.5, LI-2YCYV-2X2X0.22 |EN|
Manufacturer
Type of wiredata transmission
Kind of cableLi2YCYv
Shield structureshielded, tinned copper braid
Rated volt.50V
Kind of coreCu
Corestranded
Operating temperature-5...70°C
Wire insulation materialPVC
Insulation colourblack
Core markingcolours without colour repetition
Earth corenone
Featurestwisted pair conductors
Applicationindustrial applications;
RS422;
RS485;
control for machines;
data transmission;
indoor;
outdoor
Manufacturer seriesUNITRONIC® Li2YCYv (TP)
Symbol Kind of material Øext. cable Number of cores Core section CPR standard Conform to the norm
[mm] [mm2]
LI-2YCYV-1X2X0.5 no flame propagation, flame retardant 7.9 2 0.5 no classification IEC 60332-1-2
LI-2YCYV-2X2X0.22 no flame propagation, flame retardant 8.1 4 0.22 no classification IEC 60332-1-2
LI-2YCYV-2X2X0.34 no flame propagation, flame retardant 9.3 4 0.34 no classification IEC 60332-1-2
LI-2YCYV-2X2X0.5 no flame propagation, flame retardant 10.1 4 0.5 no classification IEC 60332-1-2
LI-2YCYV-3X2X0.22 no flame propagation, flame retardant 8.7 6 0.22 no classification IEC 60332-1-2
LI-2YCYV-3X2X0.34 no flame propagation, flame retardant 10 6 0.34 no classification IEC 60332-1-2
LI-2YCYV-3X2X0.5 no flame propagation, flame retardant 10.9 6 0.5 no classification IEC 60332-1-2
LI-2YCYV-4X2X0.22 no flame propagation, flame retardant 8.9 8 0.22 no classification IEC 60332-1-2
LI-2YCYV-4X2X0.34 no flame propagation, flame retardant 10.3 8 0.34 no classification IEC 60332-1-2
LI-2YCYV-4X2X0.5 no flame propagation, flame retardant 11.2 8 0.5 no classification IEC 60332-1-2
LI-2YCYV-8X2X0.34 no flame propagation, flame retardant 12.6 16 0.34 no classification IEC 60332-1-2
LI-2YCYV-8X2X0.5 no flame propagation, flame retardant 13.9 16 0.5 no classification IEC 60332-1-2
LI-2YCYV-10X2X0.5 no flame propagation, flame retardant 16 20 0.5 no classification IEC 60332-1-2