| Manufacturer | HELU |
| Type of wire | data transmission |
| Kind of cable | LifYCY |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 350V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...70°C |
| Insulation colour | grey |
| Core section | 0.2mm2 |
| Earth core | none |
| CPR standard | no classification |
| Features | twisted pair conductors |
| Resistance to | most of oils, most of chemical compounds |
| Application | industrial applications; industrial electronics; power chain; robotics |
| Flexibility class | 6 |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Symbol | Øext. cable | Core marking | Number of cores | No. of pairs |
|---|---|---|---|---|
| [mm] | ||||
| LIFYCY2X2X0.20 | 5.7 | colours without colour repetition | 4 | 2 |
| LIFYCY3X2X0.20 | 6.1 | colours without colour repetition | 6 | 3 |
| LIFYCY4X2X0.20 | 6.6 | colours without colour repetition | 8 | 4 |
| LIFYCY5X2X0.20 | 7.9 | colours without colour repetition | 10 | 5 |
| LIFYCY6X2X0.20 | 8.3 | colours without colour repetition | 12 | 6 |
| LIFYCY8X2X0.20 | 9.4 | colours without colour repetition | 16 | 8 |
| LIFYCY10X2X0.20 | 10.2 | colours without colour repetition | 20 | 10 |
| LIFYCY12X2X0.20 | 10.9 | colours without colour repetition | 24 | 12 |
| LIFYCY16X2X0.20 | 12.3 | colours without colour repetition | 32 | 16 |
| LIFYCY18X2X0.20 | 13.1 | colours without colour repetition | 36 | 18 |