| Manufacturer | LAPP |
| Type of wire | data transmission |
| Kind of cable | LifYCY |
| Shield structure | shielded, tinned copper braid |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...70°C |
| Insulation colour | grey |
| Core marking | colours without colour repetition |
| Core section | 0.08mm2 |
| Earth core | none |
| CPR standard | no classification |
| Features | twisted pair conductors |
| Application | industrial applications; industrial electronics; power chain; robotics |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Conform to the norm | IEC 60332-1-2 |
| Symbol | Øext. cable | Number of cores | No. of pairs |
|---|---|---|---|
| [mm] | |||
| LIFYCY-4X2X0.08 | 5.4 | 8 | 4 |
| LIFYCY-8X2X0.08 | 7.1 | 16 | 8 |