Wire: data transmission; LiHCH; LAPP

Manufacturer
Type of wiredata transmission
Kind of cableLiHCH
Shield structureshielded, tinned copper braid
Rated volt.250V
Kind of coreCu
Corestranded
Operating temperature-30...80°C
Insulation colourgrey-beige
Core markingcolours without colour repetition
Earth corenone
CPR standardEca
Featureslow smoke density
Applicationindustrial applications;
data transmission
Wire insulation materialPO
Kind of materialhalogen free, no flame propagation
Conform to the normIEC 60332-1-2
Manufacturer seriesUNITRONIC® LiHCH
Symbol Øext. cable Number of cores Core section
[mm] [mm2]
LIHCH-2X0.14 4.1 2 0.14
LIHCH-2X0.25 4.7 2 0.25
LIHCH-2X0.34 5.1 2 0.34
LIHCH-2X0.5 5.8 2 0.5
LIHCH-2X0.75 6.2 2 0.75
LIHCH-2X1 6.5 2 1
LIHCH-2X1.5 7.3 2 1.5
LIHCH-3X0.25 4.9 3 0.25
LIHCH-3X0.34 5.3 3 0.34
LIHCH-3X0.5 6.1 3 0.5
LIHCH-3X0.75 6.5 3 0.75
LIHCH-3X1 7 3 1
LIHCH-3X1.5 7.7 3 1.5
LIHCH-4X0.14 4.5 4 0.14
LIHCH-4X0.25 5.2 4 0.25
LIHCH-4X0.34 5.9 4 0.34
LIHCH-4X0.5 6.5 4 0.5
LIHCH-4X0.75 7.2 4 0.75
LIHCH-4X1 7.5 4 1
LIHCH-5X0.5 7.2 5 0.5
LIHCH-6X0.25 6.2 6 0.25
LIHCH-6X0.5 7.8 6 0.5
LIHCH-7X0.34 7 7 0.34
LIHCH-7X0.5 7.8 7 0.5
LIHCH-7X1 8.8 7 1
LIHCH-8X0.14 6 8 0.14
LIHCH-8X0.25 7.3 8 0.25
LIHCH-8X0.34 8 8 0.34
LIHCH-8X0.5 8.9 8 0.5
LIHCH-10X0.25 7.7 10 0.25
LIHCH-10X0.34 8.5 10 0.34
LIHCH-10X0.5 9.5 10 0.5
LIHCH-12X0.14 6.5 12 0.14
LIHCH-12X0.5 9.8 12 0.5
LIHCH-16X0.34 9.6 16 0.34
LIHCH-18X0.5 11.7 18 0.5
LIHCH-25X0.14 8.7 25 0.14
LIHCH-25X0.25 10.9 25 0.25
LIHCH-25X0.34 12.1 25 0.34