Wire: data transmission; LiHCH; LAPP

Manufacturer
Type of wiredata transmission
Kind of cableLiHCH
Shield structureshielded, tinned copper braid
Rated volt.60V
Kind of coreCu
Corestranded
Operating temperature-30...80°C
Insulation colourgrey-beige
Core markingcolours without colour repetition
Earth corenone
CPR standardEca
Featureslow smoke density
Applicationindustrial applications;
data transmission
Wire insulation materialLSZH
Kind of materialhalogen free, no flame propagation
Conform to the normIEC 60332-1-2
Manufacturer seriesUNITRONIC® LiHCH (TP)
Symbol Øext. cable Number of cores No. of pairs Core section
[mm] [mm2]
LIHCH-TP-2X2X0.14 5.5 4 2 0.14
LIHCH-TP-2X2X0.25 6.5 4 2 0.25
LIHCH-TP-2X2X0.5 8.1 4 2 0.5
LIHCH-TP-2X2X0.75 8.7 4 2 0.75
LIHCH-TP-2X2X1 9.2 4 2 1
LIHCH-TP-3X2X0.14 6 6 3 0.14
LIHCH-TP-3X2X0.25 7.3 6 3 0.25
LIHCH-TP-3X2X0.5 8.9 6 3 0.5
LIHCH-TP-4X2X0.14 6.4 8 4 0.14
LIHCH-TP-4X2X0.25 7.8 8 4 0.25
LIHCH-TP-4X2X0.5 9.6 8 4 0.5
LIHCH-TP-4X2X0.75 10.9 8 4 0.75
LIHCH-TP-6X2X0.25 8.7 12 6 0.25
LIHCH-TP-6X2X0.5 11.3 12 6 0.5
LIHCH-TP-8X2X0.14 8.4 16 8 0.14
LIHCH-TP-8X2X0.25 10.5 16 8 0.25
LIHCH-TP-8X2X0.5 13.3 16 8 0.5
LIHCH-TP-8X2X0.75 14.9 16 8 0.75
LIHCH-TP-12X2X0.14 9.1 24 12 0.14
LIHCH-TP-12X2X0.25 11.5 24 12 0.25
LIHCH-TP-12X2X0.5 15.1 24 12 0.5
LIHCH-TP-16X2X0.14 10.4 32 16 0.14
LIHCH-TP-16X2X0.5 16.7 32 16 0.5
LIHCH-TP-25X2X0.14 12.7 50 25 0.14