Wire: data transmission; LiHH; LAPP

Manufacturer
Type of wiredata transmission
Kind of cableLiHH
Shield structureunshielded
Rated volt.60V
Kind of coreCu
Corestranded
Operating temperature-30...80°C
Insulation colourgrey-beige
Core markingcolours without colour repetition
Earth corenone
CPR standardEca
Featureslow smoke density;
low-capacitance
Resistance tocorrosion, flame, moisture
Applicationindustrial applications;
for environments with high humidity;
testing;
data transmission
Wire insulation materialLSZH
Kind of materialhalogen free, no flame propagation
Conform to the normIEC 60332-1-2
Manufacturer seriesUNITRONIC® LiHH
Symbol Øext. cable Number of cores Core section
[mm] [mm2]
LIHH-2X0.25 4 2 0.25
LIHH-2X0.34 4.4 2 0.34
LIHH-2X0.5 4.9 2 0.5
LIHH-2X0.75 5.3 2 0.75
LIHH-3X0.25 4.2 3 0.25
LIHH-3X0.34 4.6 3 0.34
LIHH-3X0.5 5.2 3 0.5
LIHH-3X1 6.1 3 1
LIHH-4X0.25 4.5 4 0.25
LIHH-4X0.34 5 4 0.34
LIHH-4X0.5 5.8 4 0.5
LIHH-4X0.75 6.3 4 0.75
LIHH-5X0.34 5.7 5 0.34
LIHH-5X0.5 6.3 5 0.5
LIHH-6X0.14 4.4 6 0.14
LIHH-6X0.25 5.3 6 0.25
LIHH-7X0.25 5.3 7 0.25
LIHH-7X0.5 7.1 7 0.5
LIHH-8X0.25 6.4 8 0.25
LIHH-12X0.25 7.2 12 0.25
LIHH-12X0.34 8 12 0.34
LIHH-12X0.75 10.4 12 0.75