Wire: data transmission; LiY-CY; HELU

Wire: data transmission; LiY-CY; HELU, LIYCY1X0.34, LIYCY-1X0.34, LIYCY1X0.5, LIYCY-1X0.50 |EN|
Manufacturer
Type of wiredata transmission
Kind of cableLiY-CY
Manufacturer seriesTRONIC CY
Shield structureshielded, tinned copper braid
Kind of coreCu
Corestranded
Operating temperature-40...80°C
Flexibility class5
Wire insulation materialPVC
Insulation colourgrey
Core markingcolours without colour repetition
Earth corenone
CPR standardEca
Kind of materialno flame propagation
Resistance tomost of oils, most of chemical compounds
Applicationassembly line tools;
production line tools;
machine terminals;
control for machines
Groundtinned copper strand Ø0,4mm
Symbol Urated Øext. cable Number of cores Core section
[V] [mm] [mm2]
LIYCY-1X0.34 500 3.2 1 0.34
LIYCY-1X0.50 500 3.5 1 0.5
LIYCY-1X0.75 500 3.8 1 0.75
LIYCY2X0.14 350 3.9 2 0.14
LIYCY2X0.25 500 4.3 2 0.25
LIYCY2X0.34 500 4.9 2 0.34
LIYCY2X0.5 500 5.3 2 0.5
LIYCY2X0.75 500 5.7 2 0.75
LIYCY2X1 500 6.3 2 1
LIYCY2X1.5 500 7.3 2 1.5
LIYCY3X0.14 350 4 3 0.14
LIYCY3X0.25 500 4.5 3 0.25
LIYCY3X0.34 500 5.1 3 0.34
LIYCY3X0.5 500 5.6 3 0.5
LIYCY3X0.75 500 6.2 3 0.75
LIYCY3X1 500 6.7 3 1
LIYCY3X1.5 500 7.7 3 1.5
LIYCY4X0.14 350 4.3 4 0.14
LIYCY4X0.25 500 4.8 4 0.25
LIYCY4X0.34 500 5.5 4 0.34
LIYCY4X0.5 500 6.3 4 0.5
LIYCY4X0.75 500 6.8 4 0.75
LIYCY4X1 500 7.2 4 1
LIYCY4X1.5 500 8.3 4 1.5
LIYCY5X0.14 350 4.7 5 0.14
LIYCY5X0.25 500 5.4 5 0.25
LIYCY5X0.34 500 6 5 0.34
LIYCY5X0.5 500 6.8 5 0.5
LIYCY5X0.75 500 7.3 5 0.75
LIYCY5X1 500 8 5 1
LIYCY5X1.5 500 9.2 5 1.5
LIYCY6X0.14 350 5.2 6 0.14
LIYCY6X0.25 500 5.8 6 0.25
LIYCY6X0.34 500 6.6 6 0.34
LIYCY6X0.5 500 7.3 6 0.5
LIYCY6X0.75 500 8.1 6 0.75
LIYCY6X1 500 8.7 6 1
LIYCY7X0.14 350 5.2 7 0.14
LIYCY7X0.25 500 5.8 7 0.25
LIYCY7X0.34 500 6.6 7 0.34
LIYCY7X0.5 500 7.3 7 0.5
LIYCY7X0.75 500 8.1 7 0.75
LIYCY7X1 500 8.7 7 1
LIYCY7X1.5 500 9.9 7 1.5
LIYCY8X0.14 350 5.9 8 0.14
LIYCY8X0.25 500 6.8 8 0.25
LIYCY8X0.34 500 7.5 8 0.34
LIYCY8X0.5 500 8.4 8 0.5
LIYCY8X0.75 500 9.4 8 0.75
LIYCY10X0.14 350 6.5 10 0.14
LIYCY10X0.25 500 7.3 10 0.25
LIYCY10X0.34 500 8.4 10 0.34
LIYCY10X0.5 500 9.4 10 0.5
LIYCY10X0.75 500 10.3 10 0.75
LIYCY10X1.5 500 12.7 10 1.5
LIYCY12X0.14 350 6.7 12 0.14
LIYCY12X0.25 500 7.5 12 0.25
LIYCY12X0.34 500 8.6 12 0.34
LIYCY12X0.5 500 9.6 12 0.5
LIYCY12X0.75 500 10.5 12 0.75
LIYCY12X1 500 11.4 12 1
LIYCY12X1.5 500 13.1 12 1.5
LIYCY14X0.14 350 6.9 14 0.14
LIYCY14X0.25 500 8.1 14 0.25
LIYCY14X0.34 500 9 14 0.34
LIYCY14X0.5 500 10.1 14 0.5
LIYCY16X0.14 350 7.3 16 0.14
LIYCY16X0.25 500 8.5 16 0.25
LIYCY16X0.34 500 9.6 16 0.34
LIYCY16X0.5 500 10.6 16 0.5
LIYCY16X0.75 500 11.8 16 0.75
LIYCY18X0.14 350 7.6 18 0.14
LIYCY18X0.25 500 9.1 18 0.25
LIYCY18X0.34 500 10.1 18 0.34
LIYCY18X0.5 500 11.3 18 0.5
LIYCY18X0.75 500 12.4 18 0.75
LIYCY20X0.14 350 8.1 20 0.14
LIYCY20X0.25 500 9.5 20 0.25
LIYCY20X0.5 500 12 20 0.5
LIYCY20X0.75 500 13.3 20 0.75
LIYCY21X0.14 350 8.2 21 0.14
LIYCY21X0.25 500 9.6 21 0.25
LIYCY21X0.34 500 10.9 21 0.34
LIYCY24X0.14 350 8.9 24 0.14
LIYCY24X0.25 500 10.4 24 0.25
LIYCY24X0.34 500 11.5 24 0.34
LIYCY24X0.5 500 13.2 24 0.5
LIYCY25X0.14 350 9.1 25 0.14
LIYCY25X0.25 500 10.6 25 0.25
LIYCY25X0.34 500 12 25 0.34
LIYCY25X0.5 500 13.7 25 0.5
LIYCY25X0.75 500 15 25 0.75
LIYCY27X0.14 350 9.2 27 0.14
LIYCY27X0.25 500 10.7 27 0.25
LIYCY27X0.34 500 12.1 27 0.34
LIYCY30X0.14 350 9.5 30 0.14
LIYCY30X0.25 500 11.1 30 0.25
LIYCY30X0.34 500 12.6 30 0.34
LIYCY30X0.5 500 14.2 30 0.5
LIYCY32X0.14 350 9.9 32 0.14
LIYCY32X0.34 500 13 32 0.34
LIYCY32X0.5 500 14.7 32 0.5
LIYCY32X0.75 500 16.3 32 0.75
LIYCY36X0.14 350 10.2 36 0.14
LIYCY36X0.25 500 11.9 36 0.25
LIYCY36X0.5 500 15.5 36 0.5
LIYCY36X0.75 500 17.2 36 0.75
LIYCY40X0.14 350 11.1 40 0.14
LIYCY40X0.25 500 12.9 40 0.25
LIYCY40X0.34 500 14.8 40 0.34
LIYCY40X0.5 500 16.4 40 0.5
LIYCY40X0.75 500 18.5 40 0.75
LIYCY50X0.5 500 18.2 50 0.5
LIYCY52X0.14 350 12.1 52 0.14
LIYCY52X0.25 500 14.1 52 0.25
LIYCY52X0.34 500 16.3 52 0.34
LIYCY61X0.25 500 15.2 61 0.25
LIYCY61X0.34 500 17.2 61 0.34
LIYCY61X0.5 500 19.2 61 0.5