Wire: data transmission; LiY-CY; HELU

Wire: data transmission; LiY-CY; HELU, LIY-CY2X0.25, LIY-CY2X0.34, LIY-CY2X0.5, LIY-CY2X0.75 |EN|
Manufacturer
Type of wiredata transmission
Kind of cableLiY-CY
Shield structureshielded, tinned copper braid
Rated volt.300V
Kind of coreCu
Corestranded
Flexibility class5
Operating temperature-30...80°C
Wire insulation materialPVC
Insulation colourgrey
Core markingcolours without colour repetition
Earth corenone
CPR standardno classification
Resistance tomost of oils, most of chemical compounds
Applicationassembly line tools;
production line tools;
machine terminals;
control for machines
Symbol Manufacturer's part number Øext. cable Number of cores Core section
[mm] [mm2]
LIY-CY2X0.25 18191519 4 2 0.25
LIY-CY2X0.34 18191023 4.2 2 0.34
LIY-CY2X0.5 18048795 4.8 2 0.5
LIY-CY2X0.75 18048802 5.3 2 0.75
LIY-CY2X1 18048809 5.7 2 1
LIY-CY2X1.5 18048816 6.5 2 1.5
LIY-CY3X0.25 18191520 4.2 3 0.25
LIY-CY3X0.34 18191024 4.4 3 0.34
LIY-CY3X0.5 18048796 5.1 3 0.5
LIY-CY3X0.75 18048803 5.6 3 0.75
LIY-CY3X1 18048810 6 3 1
LIY-CY3X1.5 18048817 7.1 3 1.5
LIY-CY4X0.25 18191521 4.5 4 0.25
LIY-CY4X0.34 18191025 4.8 4 0.34
LIY-CY4X0.5 18048797 5.5 4 0.5
LIY-CY4X0.75 18048804 6.3 4 0.75
LIY-CY4X1 18048811 6.6 4 1
LIY-CY4X1.5 18048818 7.6 4 1.5
LIY-CY5X0.25 18191522 4.9 5 0.25
LIY-CY5X0.34 18191026 5.3 5 0.34
LIY-CY5X0.5 18048798 5.9 5 0.5
LIY-CY5X0.75 18048805 6.9 5 0.75
LIY-CY5X1.5 18048819 8.3 5 1.5
LIY-CY6X0.25 18191523 5.4 6 0.25
LIY-CY6X0.34 18191027 5.7 6 0.34
LIY-CY6X0.5 18048799 6.6 6 0.5
LIY-CY6X0.75 18048806 7.6 6 0.75
LIY-CY6X1 18048813 7.9 6 1
LIY-CY7X0.25 18191524 5.4 7 0.25
LIY-CY7X0.34 18191028 5.7 7 0.34
LIY-CY7X0.5 18048800 6.6 7 0.5
LIY-CY7X0.75 18048807 7.6 7 0.75
LIY-CY7X1.5 18048821 9 7 1.5
LIY-CY8X0.25 18191525 6.35 8 0.25
LIY-CY8X0.34 18191029 6.7 8 0.34
LIY-CY8X0.5 18052126 7.8 8 0.5
LIY-CY8X0.75 18052130 8.9 8 0.75
LIY-CY10X0.25 18191526 6.7 10 0.25
LIY-CY10X0.34 18191030 7.2 10 0.34
LIY-CY10X0.5 18048801 8.3 10 0.5
LIY-CY10X0.75 18048808 9.5 10 0.75
LIY-CY12X0.25 18191527 7 12 0.25
LIY-CY12X0.34 18191031 7.5 12 0.34
LIY-CY12X0.5 18052127 8.7 12 0.5
LIY-CY12X0.75 18052131 9.9 12 0.75
LIY-CY14X0.5 18052128 9.2 14 0.5
LIY-CY14X0.75 18052132 10.5 14 0.75