| Manufacturer | LAPP |
| Type of wire | data transmission |
| Kind of cable | LiYCY |
| Shield structure | shielded, tinned copper braid |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -5...70°C |
| Insulation colour | grey |
| Core marking | colours with colour repetition |
| Earth core | none |
| CPR standard | Eca |
| Features | twisted pair conductors |
| Resistance to | moisture |
| Application | industrial applications; automatics; for environments with high humidity; industrial electronics; robotics |
| Flexibility class | 5 |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Conform to the norm | IEC 60332-1-2 |
| Manufacturer series | UNITRONIC® LiYCY (TP) |
| Symbol | Rated volt. | Øext. cable | Number of cores | No. of pairs | Core section |
|---|---|---|---|---|---|
| [V] | [mm] | [mm2] | |||
| LIYCY-TP-2X2X0.14 | 350 | 5.3 | 4 | 2 | 0.14 |
| LIYCY-TP-2X2X0.25 | 500 | 6.3 | 4 | 2 | 0.25 |
| LIYCY-TP-2X2X0.5 | 500 | 7.9 | 4 | 2 | 0.5 |
| LIYCY-TP-2X2X0.75 | 500 | 8.5 | 4 | 2 | 0.75 |
| LIYCY-TP-2X2X1 | 500 | 9 | 4 | 2 | 1 |
| LIYCY-TP-3X2X0.14 | 350 | 5.8 | 6 | 3 | 0.14 |
| LIYCY-TP-3X2X0.25 | 500 | 7.1 | 6 | 3 | 0.25 |
| LIYCY-TP-3X2X0.5 | 500 | 8.7 | 6 | 3 | 0.5 |
| LIYCY-TP-3X2X0.75 | 500 | 9.4 | 6 | 3 | 0.75 |
| LIYCY-TP-3X2X1 | 500 | 10.4 | 6 | 3 | 1 |
| LIYCY-TP-4X2X0.14 | 350 | 6.2 | 8 | 4 | 0.14 |
| LIYCY-TP-4X2X0.25 | 500 | 7.6 | 8 | 4 | 0.25 |
| LIYCY-TP-4X2X0.5 | 500 | 9.4 | 8 | 4 | 0.5 |
| LIYCY-TP-4X2X0.75 | 500 | 10.7 | 8 | 4 | 0.75 |
| LIYCY-TP-4X2X1 | 500 | 11.3 | 8 | 4 | 1 |
| LIYCY-TP-5X2X0.75 | 500 | 11.1 | 10 | 5 | 0.75 |
| LIYCY-TP-5X2X1 | 500 | 11.8 | 10 | 5 | 1 |
| LIYCY-TP-6X2X0.14 | 350 | 7.1 | 12 | 6 | 0.14 |
| LIYCY-TP-6X2X0.25 | 500 | 8.5 | 12 | 6 | 0.25 |
| LIYCY-TP-6X2X0.5 | 500 | 11.1 | 12 | 6 | 0.5 |
| LIYCY-TP-6X2X0.75 | 500 | 12.1 | 12 | 6 | 0.75 |
| LIYCY-TP-8X2X0.14 | 350 | 8.2 | 16 | 8 | 0.14 |
| LIYCY-TP-8X2X0.25 | 500 | 10.3 | 16 | 8 | 0.25 |
| LIYCY-TP-8X2X0.5 | 500 | 13.1 | 16 | 8 | 0.5 |
| LIYCY-TP-8X2X0.75 | 500 | 14.7 | 16 | 8 | 0.75 |
| LIYCY-TP-10X2X0.14 | 350 | 8.7 | 20 | 10 | 0.14 |
| LIYCY-TP-10X2X0.25 | 500 | 11 | 20 | 10 | 0.25 |
| LIYCY-TP-12X2X0.14 | 350 | 8.9 | 24 | 12 | 0.14 |
| LIYCY-TP-12X2X0.25 | 500 | 11.3 | 24 | 12 | 0.25 |
| LIYCY-TP-12X2X0.5 | 500 | 14.9 | 24 | 12 | 0.5 |
| LIYCY-TP-12X2X0.75 | 500 | 16.2 | 24 | 12 | 0.75 |
| LIYCY-TP-16X2X0.14 | 350 | 10.2 | 32 | 16 | 0.14 |
| LIYCY-TP-16X2X0.25 | 500 | 12.5 | 32 | 16 | 0.25 |
| LIYCY-TP-16X2X0.5 | 500 | 16.5 | 32 | 16 | 0.5 |
| LIYCY-TP-20X2X0.14 | 350 | 11.3 | 40 | 20 | 0.14 |
| LIYCY-TP-25X2X0.14 | 350 | 12.5 | 50 | 25 | 0.14 |
| LIYCY-TP-25X2X0.25 | 500 | 16.1 | 50 | 25 | 0.25 |