Wire: data transmission; LiYCY; LAPP

Manufacturer
Type of wiredata transmission
Kind of cableLiYCY
Shield structureshielded, tinned copper braid
Rated volt.300V
Operating temperature-40...80°C
Kind of coreCu, tinned
Corestranded
Wire insulation materialPVC
Insulation colourdark grey
Earth corenone
Flexibility class5
Core markingcolours without colour repetition
CPR standardno classification
Kind of materialno flame propagation, flame retardant
Resistance toflame, moisture
Featurestwisted pair conductors
Conform to the normCSA AWM I/II A/B
CSA C22.2
CSA FT1
FT1
IEC 60332-1-2
UL 2464
UL 758
VW-1
InformationThe UL Label and Mark on full factory packaging only
Applicationindustrial applications;
for environments with high humidity;
control for machines;
data transmission
Manufacturer seriesUNITRONIC® LiYCY (TP) A
Symbol Number of cores No. of pairs Core diameter Øext. cable
[AWG] [mm]
LIYCY-A-2X2X19AWG 4 2 19 8.7
LIYCY-A-2X2X20AWG 4 2 20 8.2
LIYCY-A-3X2X20AWG 6 3 20 9.1
LIYCY-A-4X2X20AWG 8 4 20 10.2
LIYCY-A-2X2X22AWG 4 2 22 7.4
LIYCY-A-3X2X22AWG 6 3 22 8.1
LIYCY-A-4X2X22AWG 8 4 22 8.8
LIYCY-A-2X2X24AWG 4 2 24 6.1
LIYCY-A-3X2X24AWG 6 3 24 6.7
LIYCY-A-4X2X24AWG 8 4 24 7.2
LIYCY-A-5X2X24AWG 10 5 24 7.5
LIYCY-A-2X2X26AWG 4 2 26 5.5
LIYCY-A-4X2X26AWG 8 4 26 6.4
LIYCY-A-5X2X26AWG 10 5 26 6.6
LIYCY-A-8X2X26AWG 16 8 26 7.9
LIYCY-A-10X2X26AWG 20 10 26 8.7
LIYCY-A-12X2X26AWG 24 12 26 8.9
LIYCY-A-16X2X26AWG 32 16 26 10.2