Wire: data transmission; LiYCY-TP; HELU

Manufacturer
Kind of cableLiYCY-TP
Shield structureshielded, tinned copper braid
Wire insulation materialPVC
Kind of coreCu, tinned
Corestranded
Rated volt.300V
Operating temperature-10...80°C
Insulation colourgrey
Core markingcolours with colour repetition
Earth corenone
Resistance toflame, most of acids, most of oils, most of solvents
Applicationassembly line tools;
production line tools;
machine terminals;
control for machines
Kind of materialno flame propagation, flame retardant
Min. bending radius15xØ
Featurestwisted pair conductors
CPR standardno classification
Conform to the normCSA FT1
UL 1061/1729
UL 1581
UL 2464
VW-1
Type of wiredata transmission
InformationThe UL Label and Mark on full factory packaging only
Symbol Øext. cable Number of cores Core section No. of pairs
[mm] [mm2]
LIYCYTP-UL-1X2X26 4 2 0.14 1
LIYCYTP-UL-2X2X26 5.6 4 0.14 2
LIYCYTP-UL-3X2X26 5.8 6 0.14 3
LIYCYTP-UL-4X2X26 6.3 8 0.14 4
LIYCYTP-UL-6X2X26 7.3 12 0.14 6
LIYCYTP-UL-2X2X24 5.9 4 0.23 2
LIYCYTP-UL-3X2X24 6.2 6 0.23 3
LIYCYTP-UL-4X2X24 6.7 8 0.23 4
LIYCYTP-UL-8X2X24 8.4 16 0.23 8
LIYCYTP-UL-12X2X24 10.2 24 0.23 12
LIYCYTP-UL-2X2X22 6.4 4 0.34 2
LIYCYTP-UL-4X2X22 7.5 8 0.34 4
LIYCYTP-UL-6X2X22 8.8 12 0.34 6
LIYCYTP-UL-8X2X22 9.7 16 0.34 8
LIYCYTP-UL-2X2X20 7 4 0.56 2
LIYCYTP-UL-3X2X20 7.6 6 0.56 3
LIYCYTP-UL-4X2X20 8.3 8 0.56 4
LIYCYTP-UL-6X2X20 10.1 12 0.56 6