| Manufacturer | LAPP |
| Type of wire | data transmission |
| Kind of cable | LiYY A |
| Shield structure | unshielded |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -5...70°C |
| Insulation colour | dark grey |
| Core marking | colours without colour repetition |
| Earth core | none |
| Conform to the norm | CSA AWM I/II A CSA AWM I/II A/B CSA C22.2 CSA FT1 FT1 IEC 60332-1-2 UL 2464 UL 758 VW-1 |
| Application | automatics; control for machines; data transmission |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Øext. cable | Number of cores | Core diameter |
|---|---|---|---|
| [mm] | [AWG] | ||
| LIYY-A-3X26AWG | 3.8 | 3 | 26 |
| LIYY-A-4X26AWG | 4 | 4 | 26 |
| LIYY-A-5X26AWG | 4.3 | 5 | 26 |
| LIYY-A-8X26AWG | 5.1 | 8 | 26 |
| LIYY-A-12X26AWG | 5.8 | 12 | 26 |
| LIYY-A-16X26AWG | 6.3 | 16 | 26 |
| LIYY-A-21X26AWG | 7 | 21 | 26 |
| LIYY-A-2X24AWG | 4 | 2 | 24 |
| LIYY-A-5X24AWG | 4.8 | 5 | 24 |
| LIYY-A-8X24AWG | 5.7 | 8 | 24 |
| LIYY-A-12X24AWG | 6.6 | 12 | 24 |
| LIYY-A-2X22AWG | 4.8 | 2 | 22 |
| LIYY-A-3X22AWG | 5 | 3 | 22 |
| LIYY-A-4X22AWG | 5.4 | 4 | 22 |
| LIYY-A-5X22AWG | 5.9 | 5 | 22 |
| LIYY-A-7X22AWG | 6.4 | 7 | 22 |
| LIYY-A-8X22AWG | 6.9 | 8 | 22 |
| LIYY-A-12X22AWG | 8.2 | 12 | 22 |
| LIYY-A-16X22AWG | 9.1 | 16 | 22 |
| LIYY-A-24X22AWG | 11.6 | 24 | 22 |
| LIYY-A-2X20AWG | 5.3 | 2 | 20 |
| LIYY-A-2X19AWG | 5.6 | 2 | 19 |