Wire: data transmission; LiYY; HELU

Wire: data transmission; LiYY; HELU, LIYY2X0.14, LIYY2X0.25, LIYY2X0.34, LIYY2X0.5, LIYY2X0.75 |EN|
Manufacturer
Type of wiredata transmission
Kind of cableLiYY
Manufacturer seriesTRONIC
Shield structureunshielded
Kind of coreCu
Corestranded
Operating temperature-40...80°C
Flexibility class5
Wire insulation materialPVC
Insulation colourgrey
Core markingcolours without colour repetition
Earth corenone
CPR standardEca
Kind of materialno flame propagation
Resistance tomost of oils, most of chemical compounds
Applicationautomatics;
industrial electronics;
control for machines;
data transmission
Symbol Urated Øext. cable Number of cores Core section
[V] [mm] [mm2]
LIYY2X0.14 350 3.5 2 0.14
LIYY2X0.25 500 3.8 2 0.25
LIYY2X0.34 500 4.2 2 0.34
LIYY2X0.5 500 4.6 2 0.5
LIYY2X0.75 500 5.2 2 0.75
LIYY2X1 500 5.6 2 1
LIYY2X1.5 500 6.3 2 1.5
LIYY3X0.14 350 3.7 3 0.14
LIYY3X0.25 500 4 3 0.25
LIYY3X0.34 500 4.4 3 0.34
LIYY3X0.5 500 4.9 3 0.5
LIYY3X0.75 500 5.5 3 0.75
LIYY3X1 500 5.9 3 1
LIYY3X1.5 500 6.9 3 1.5
LIYY4X0.14 350 3.9 4 0.14
LIYY4X0.25 500 4.3 4 0.25
LIYY4X0.34 500 4.8 4 0.34
LIYY4X0.5 500 5.5 4 0.5
LIYY4X0.75 500 6 4 0.75
LIYY5X0.14 350 4.3 5 0.14
LIYY5X0.25 500 4.7 5 0.25
LIYY5X0.34 500 5.4 5 0.34
LIYY5X0.5 500 6 5 0.5
LIYY5X0.75 500 6.7 5 0.75
LIYY6X0.14 350 4.6 6 0.14
LIYY6X0.25 500 5.3 6 0.25
LIYY6X0.34 500 5.9 6 0.34
LIYY6X0.5 500 6.8 6 0.5
LIYY7X0.14 350 4.6 7 0.14
LIYY7X0.25 500 5.3 7 0.25
LIYY7X0.34 500 5.9 7 0.34
LIYY7X0.5 500 6.8 7 0.5
LIYY7X0.75 500 7.4 7 0.75
LIYY8X0.14 350 5.5 8 0.14
LIYY8X0.25 500 6.1 8 0.25
LIYY8X0.34 500 7.1 8 0.34
LIYY8X0.5 500 7.8 8 0.5
LIYY8X0.75 500 8.7 8 0.75
LIYY10X0.14 350 5.9 10 0.14
LIYY10X0.25 500 6.8 10 0.25
LIYY10X0.34 500 7.6 10 0.34
LIYY10X0.5 500 8.7 10 0.5
LIYY12X0.14 350 6.1 12 0.14
LIYY12X0.25 500 7 12 0.25
LIYY12X0.34 500 7.8 12 0.34
LIYY12X0.5 500 8.9 12 0.5
LIYY12X0.75 500 9.9 12 0.75
LIYY14X0.14 350 6.3 14 0.14
LIYY14X0.25 500 7.3 14 0.25
LIYY14X0.34 500 8.4 14 0.34
LIYY16X0.14 300 6.9 16 0.14
LIYY16X0.25 500 7.7 16 0.25
LIYY16X0.34 500 8.8 16 0.34
LIYY16X0.5 500 10 16 0.5
LIYY18X0.14 350 7.2 18 0.14
LIYY18X0.25 500 8.3 18 0.25
LIYY18X0.34 500 9.3 18 0.34
LIYY20X0.14 350 7.5 20 0.14
LIYY20X0.25 500 8.7 20 0.25
LIYY20X0.34 500 10 20 0.34
LIYY20X0.5 500 11.2 20 0.5
LIYY21X0.14 350 7.6 21 0.14
LIYY21X0.25 500 8.8 21 0.25
LIYY21X0.34 500 10.1 21 0.34
LIYY24X0.14 350 8.5 24 0.14
LIYY24X0.25 500 9.8 24 0.25
LIYY24X0.34 500 11.2 24 0.34
LIYY24X0.5 500 12.7 24 0.5
LIYY25X0.14 350 8.6 25 0.14
LIYY25X0.25 500 10 25 0.25
LIYY25X0.34 500 11.4 25 0.34
LIYY27X0.14 350 8.7 27 0.14
LIYY27X0.25 500 10.1 27 0.25
LIYY27X0.34 500 11.5 27 0.34
LIYY30X0.14 350 8.9 30 0.14
LIYY30X0.25 500 10.3 30 0.25
LIYY30X0.34 500 11.8 30 0.34
LIYY30X0.5 500 13.4 30 0.5
LIYY32X0.34 500 12.3 32 0.34
LIYY36X0.14 350 9.8 36 0.14
LIYY36X0.25 500 11.3 36 0.25
LIYY36X0.34 500 12.9 36 0.34
LIYY37X0.34 500 12.9 37 0.34
LIYY40X0.14 350 10.4 40 0.14
LIYY40X0.25 500 12.1 40 0.25
LIYY40X0.34 500 14 40 0.34
LIYY40X0.5 500 15.8 40 0.5
LIYY42X0.25 500 12.2 42 0.25
LIYY44X0.25 500 12.8 44 0.25
LIYY52X0.14 350 11.5 52 0.14
LIYY52X0.25 500 13.3 52 0.25
LIYY52X0.34 500 15.4 52 0.34
LIYY61X0.25 500 14.3 61 0.25
LIYY61X0.34 500 16.3 61 0.34