Wire: data transmission; LiYY; LAPP

Wire: data transmission; LiYY; LAPP, LIYY-2X0.14, LIYY-2X0.25, LIYY-2X0.34, LIYY-2X0.5 |EN|
Manufacturer
Type of wiredata transmission
Kind of cableLiYY
Shield structureunshielded
Kind of coreCu
Corestranded
Operating temperature-5...70°C
Flexibility class5
Wire insulation materialPVC
Insulation colourgrey
Core markingcolours without colour repetition
Earth corenone
CPR standardEca
Kind of materialno flame propagation
Resistance tomoisture
Applicationindustrial applications;
automatics;
industrial electronics
Manufacturer seriesUNITRONIC® LiYY
Symbol Rated volt. Øext. cable Number of cores Core section Conform to the norm
[V] [mm] [mm2]
LIYY-2X0.14 350 3.2 2 0.14 IEC 60332-1-2
LIYY-2X0.25 500 3.8 2 0.25 IEC 60332-1-2
LIYY-2X0.34 500 4.2 2 0.34 IEC 60332-1-2
LIYY-2X0.5 500 4.7 2 0.5 IEC 60332-1-2
LIYY-2X0.75 500 5.1 2 0.75 IEC 60332-1-2
LIYY-2X1 500 5.6 2 1 IEC 60332-1-2
LIYY-2X1.5 500 6.2 2 1.5 IEC 60332-1-2
LIYY-3X0.14 350 3.4 3 0.14 IEC 60332-1-2
LIYY-3X0.25 500 4 3 0.25 IEC 60332-1-2
LIYY-3X0.34 500 4.4 3 0.34 IEC 60332-1-2
LIYY-3X0.5 500 5 3 0.5 IEC 60332-1-2
LIYY-3X0.75 500 5.6 3 0.75 IEC 60332-1-2
LIYY-3X1 500 5.9 3 1 IEC 60332-1-2
LIYY-3X1.5 500 6.8 3 1.5 IEC 60332-1-2
LIYY-4X0.14 350 3.6 4 0.14 IEC 60332-1-2
LIYY-4X0.25 500 4.3 4 0.25 IEC 60332-1-2
LIYY-4X0.34 500 4.8 4 0.34 IEC 60332-1-2
LIYY-4X0.5 500 5.6 4 0.5 IEC 60332-1-2
LIYY-4X0.75 500 6.1 4 0.75 IEC 60332-1-2
LIYY-4X1 500 6.4 4 1 IEC 60332-1-2
LIYY-4X1.5 500 7.4 4 1.5 IEC 60332-1-2
LIYY-5X0.14 350 3.9 5 0.14 IEC 60332-1-2
LIYY-5X0.25 500 4.7 5 0.25 IEC 60332-1-2
LIYY-5X0.34 500 5.5 5 0.34 IEC 60332-1-2
LIYY-5X0.5 500 6.1 5 0.5 IEC 60332-1-2
LIYY-5X0.75 500 6.9 5 0.75 IEC 60332-1-2
LIYY-5X1 500 7.3 5 1 IEC 60332-1-2
LIYY-6X0.25 500 5.1 6 0.25 IEC 60332-1-2
LIYY-6X0.34 500 5.9 6 0.34 IEC 60332-1-2
LIYY-7X0.14 350 4.2 7 0.14 IEC 60332-1-2
LIYY-7X0.25 500 5.1 7 0.25 IEC 60332-1-2
LIYY-7X0.34 500 5.9 7 0.34 IEC 60332-1-2
LIYY-7X0.5 500 6.9 7 0.5 IEC 60332-1-2
LIYY-7X0.75 500 7.5 7 0.75 IEC 60332-1-2
LIYY-8X0.14 350 4.9 8 0.14 IEC 60332-1-2
LIYY-8X0.25 500 6.2 8 0.25 IEC 60332-1-2
LIYY-8X0.34 500 7.1 8 0.34 IEC 60332-1-2
LIYY-8X0.5 500 8 8 0.5 IEC 60332-1-2
LIYY-8X0.75 500 8.7 8 0.75 IEC 60332-1-2
LIYY-10X0.14 350 5.2 10 0.14 IEC 60332-1-2
LIYY-10X0.25 500 6.8 10 0.25 IEC 60332-1-2
LIYY-10X0.34 500 7.6 10 0.34 IEC 60332-1-2
LIYY-10X0.5 500 8.6 10 0.5 IEC 60332-1-2
LIYY-10X0.75 500 9.4 10 0.75 IEC 60332-1-2
LIYY-12X0.14 350 5.6 12 0.14 IEC 60332-1-2
LIYY-12X0.25 500 7 12 0.25 IEC 60332-1-2
LIYY-12X0.34 500 7.8 12 0.34 IEC 60332-1-2
LIYY-12X0.5 500 8.9 12 0.5 IEC 60332-1-2
LIYY-12X0.75 500 10.1 12 0.75 IEC 60332-1-2
LIYY-14X0.14 350 5.8 14 0.14 IEC 60332-1-2
LIYY-14X0.25 500 7.3 14 0.25 IEC 60332-1-2
LIYY-14X0.34 500 8.2 14 0.34 IEC 60332-1-2
LIYY-16X0.14 350 6.1 16 0.14 IEC 60332-1-2
LIYY-16X0.25 500 7.7 16 0.25 IEC 60332-1-2
LIYY-16X0.34 500 8.7 16 0.34 IEC 60332-1-2
LIYY-16X0.5 500 10.2 16 0.5 IEC 60332-1-2
LIYY-16X0.75 500 11.2 16 0.75 IEC 60332-1-2
LIYY-18X0.25 500 8.1 18 0.25 IEC 60332-1-2
LIYY-20X0.14 350 7 20 0.14 IEC 60332-1-2
LIYY-20X0.25 500 8.6 20 0.25 IEC 60332-1-2
LIYY-20X0.34 500 9.6 20 0.34 IEC 60332-1-2
LIYY-20X0.5 500 11.4 20 0.5 IEC 60332-1-2
LIYY-20X0.75 500 12.4 20 0.75 IEC 60332-1-2
LIYY-21X0.34 500 10.4 21 0.34 IEC 60332-1-2
LIYY-25X0.14 350 7.8 25 0.14 IEC 60332-1-2
LIYY-25X0.25 500 9.6 25 0.25 IEC 60332-1-2
LIYY-25X0.34 500 11.2 25 0.34 IEC 60332-1-2
LIYY-25X0.5 500 12.7 25 0.5 IEC 60332-1-2
LIYY-25X0.75 500 14 25 0.75 IEC 60332-1-2
LIYY-30X0.25 500 10.3 30 0.25 IEC 60332-1-2
LIYY-30X0.34 500 11.6 30 0.34 IEC 60332-1-2
LIYY-30X0.5 500 13.2 30 0.5 IEC 60332-1-2
LIYY-32X0.25 500 10.7 32 0.25 IEC 60332-1-2
LIYY-36X0.14 350 8.6 36 0.14 IEC 60332-1-2
LIYY-36X0.25 500 11.1 36 0.25 IEC 60332-1-2
LIYY-36X0.34 500 12.5 36 0.34 IEC 60332-1-2
LIYY-37X0.14 350 8.9 37 0.14 IEC 60332-1-2
LIYY-37X0.25 500 11.4 37 0.25 IEC 60332-1-2
LIYY-40X0.14 350 9.3 40 0.14 IEC 60332-1-2
LIYY-40X0.25 500 12 40 0.25 IEC 60332-1-2
LIYY-40X0.34 500 13.5 40 0.34 IEC 60332-1-2
LIYY-40X0.5 500 15.8 40 0.5 IEC 60332-1-2
LIYY-50X0.14 350 10.4 50 0.14 IEC 60332-1-2
LIYY-50X0.25 500 12.9 50 0.25 IEC 60332-1-2
LIYY-50X0.34 500 15 50 0.34 IEC 60332-1-2