| Manufacturer | LAPP |
| Type of wire | data transmission |
| Kind of cable | LiYY |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -5...70°C |
| Insulation colour | grey |
| Core marking | colours without colour repetition |
| Features | twisted pair conductors |
| Resistance to | moisture |
| Flexibility class | 5 |
| Application | industrial applications; automatics; signal transmission |
| Wire insulation material | PVC |
| Manufacturer series | UNITRONIC® LiYY (TP) |
| Symbol | Kind of material | Shield structure | Rated volt. | Øext. cable | Number of cores | No. of pairs | Core section | Earth core | CPR standard | Conform to the norm |
|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [mm] | [mm2] | ||||||||
| LIYY-TP-2X2X0.14 | no flame propagation, flame retardant | unshielded | 350 | 4.8 | 4 | 2 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYY-TP-2X2X0.25 | no flame propagation, flame retardant | unshielded | 500 | 6.1 | 4 | 2 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYY-TP-2X2X0.5 | no flame propagation, flame retardant | unshielded | 500 | 7.9 | 4 | 2 | 0.5 | none | Eca | IEC 60332-1-2 |
| LIYY-TP-3X2X0.14 | no flame propagation, flame retardant | unshielded | 350 | 4.9 | 6 | 3 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYY-TP-3X2X0.25 | no flame propagation, flame retardant | unshielded | 500 | 6.2 | 6 | 3 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYY-TP-3X2X0.5 | no flame propagation, flame retardant | unshielded | 500 | 8 | 6 | 3 | 0.5 | none | Eca | IEC 60332-1-2 |
| LIYY-TP-4X2X0.14 | no flame propagation, flame retardant | unshielded | 350 | 5.5 | 8 | 4 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYY-TP-4X2X0.25 | no flame propagation, flame retardant | unshielded | 500 | 6.9 | 8 | 4 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYY-TP-4X2X0.5 | no flame propagation, flame retardant | unshielded | 500 | 8.7 | 8 | 4 | 0.5 | none | Eca | IEC 60332-1-2 |
| LIYY-TP-5X2X0.14 | no flame propagation, flame retardant | unshielded | 350 | 5.7 | 10 | 5 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYY-TP-6X2X0.14 | no flame propagation, flame retardant | unshielded | 350 | 6.2 | 12 | 6 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYY-TP-6X2X0.25 | no flame propagation, flame retardant | unshielded | 500 | 7.8 | 12 | 6 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYY-TP-8X2X0.25 | no flame propagation, flame retardant | unshielded | 500 | 9.2 | 16 | 8 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYY-TP-8X2X0.5 | no flame propagation, flame retardant | unshielded | 500 | 12.2 | 16 | 8 | 0.5 | none | Eca | IEC 60332-1-2 |
| LIYY-TP-10X2X0.14 | no flame propagation, flame retardant | unshielded | 350 | 8 | 20 | 10 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYY-TP-10X2X0.5 | no flame propagation, flame retardant | unshielded | 500 | 13.2 | 20 | 10 | 0.5 | none | Eca | IEC 60332-1-2 |
| LIYY-TP-16X2X0.14 | no flame propagation, flame retardant | unshielded | 350 | 9.1 | 32 | 16 | 0.14 | none | Eca | IEC 60332-1-2 |