| Manufacturer | HELU |
| Type of wire | data transmission |
| Kind of cable | LiYY-P |
| Shield structure | unshielded |
| Rated volt. | 350V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -30...80°C |
| Insulation colour | grey |
| Core marking | colours with colour repetition |
| Earth core | none |
| CPR standard | Eca |
| Features | twisted pair conductors |
| Resistance to | most of oils, most of chemical compounds |
| Flexibility class | 5 |
| Wire insulation material | PVC TM2 |
| Kind of material | no flame propagation |
| Manufacturer series | PAAR-TRONIC |
| Symbol | Øext. cable | Number of cores | No. of pairs | Core section |
|---|---|---|---|---|
| [mm] | [mm2] | |||
| LIYY-P1X2X0.14 | 3.6 | 2 | 1 | 0.14 |
| LIYY-P1X2X0.25 | 4 | 2 | 1 | 0.25 |
| LIYY-P1X2X0.5 | 4.6 | 2 | 1 | 0.5 |
| LIYY-P2X2X0.14 | 4.6 | 4 | 2 | 0.14 |
| LIYY-P2X2X0.25 | 5.4 | 4 | 2 | 0.25 |
| LIYY-P2X2X0.34 | 6.3 | 4 | 2 | 0.34 |
| LIYY-P2X2X0.5 | 7.2 | 4 | 2 | 0.5 |
| LIYY-P2X2X0.75 | 8.7 | 4 | 2 | 0.75 |
| LIYY-P3X2X0.14 | 5.1 | 6 | 3 | 0.14 |
| LIYY-P3X2X0.25 | 5.9 | 6 | 3 | 0.25 |
| LIYY-P4X2X0.14 | 5.5 | 8 | 4 | 0.14 |
| LIYY-P4X2X0.25 | 6.8 | 8 | 4 | 0.25 |
| LIYY-P4X2X0.5 | 8.6 | 8 | 4 | 0.5 |
| LIYY-P5X2X0.25 | 7.7 | 10 | 5 | 0.25 |
| LIYY-P6X2X0.25 | 8.4 | 12 | 6 | 0.25 |
| LIYY-P8X2X0.14 | 7.6 | 16 | 8 | 0.14 |
| LIYY-P8X2X0.25 | 8.7 | 16 | 8 | 0.25 |
| LIYY-P12X2X0.25 | 10.5 | 24 | 12 | 0.25 |
| LIYY-P16X2X0.14 | 10.2 | 32 | 16 | 0.14 |
| LIYY-P32X2X0.14 | 14 | 64 | 32 | 0.14 |