Wire: data transmission; LiYY; TECHNOKABEL

Wire: data transmission; LiYY; TECHNOKABEL, LIYY-BK-2X0.14, LIYY-BK-2X0.25, LIYY-BK-2X0.50 |EN|
Manufacturer
Type of wiredata transmission
Kind of cableLiYY
Shield structureunshielded
Rated volt.300V
Kind of coreCu
Corestranded
Operating temperature-40...80°C
Insulation colourblack
Core markingcolours without colour repetition
Earth corenone
Resistance tomost of oils
Applicationautomatics;
industrial electronics;
control for machines;
data transmission
Wire insulation materialPVC
Kind of materialno flame propagation
Symbol Øext. cable Number of cores Core section
[mm] [mm2]
LIYY-BK-2X0.14 3 2 0.14
LIYY-BK-2X0.25 3.3 2 0.25
LIYY-BK-2X0.50 4 2 0.5
LIYY-BK-2X0.75 4.4 2 0.75
LIYY-BK-3X0.14 3.1 3 0.14
LIYY-BK-3X0.25 3.5 3 0.25
LIYY-BK-4X0.14 3.4 4 0.14
LIYY-BK-4X0.25 3.8 4 0.25
LIYY-BK-4X0.34 4 4 0.34
LIYY-BK-4X0.50 4.6 4 0.5
LIYY-BK-5X0.14 3.7 5 0.14
LIYY-BK-5X0.25 4.1 5 0.25
LIYY-BK-5X0.34 4.4 5 0.34
LIYY-BK-5X0.50 5.3 5 0.5
LIYY-BK-5X0.75 5.8 5 0.75
LIYY-BK-6X0.14 4 6 0.14
LIYY-BK-6X0.25 4.5 6 0.25
LIYY-BK-8X0.14 4.3 8 0.14
LIYY-BK-8X0.25 4.8 8 0.25
LIYY-BK-10X0.14 5.2 10 0.14
LIYY-BK-10X0.25 5.9 10 0.25
LIYY-BK-14X0.14 5.6 14 0.14
LIYY-BK-14X0.25 6.4 14 0.25