| Type of wire | data transmission |
| Kind of cable | LiYY |
| Rated volt. | 300V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | grey |
| Core marking | colours without colour repetition |
| Resistance to | most of oils |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Shield structure | unshielded |
| Earth core | none |
| Application | automatics; industrial electronics; control for machines; data transmission |
| Flexibility class | 5 |
| Symbol | Øext. cable | Number of cores | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| LIYY/2X0.14 | 3 | 2 | 0.14 |
| LIYY/3X0.14 | 3.1 | 3 | 0.14 |
| LIYY/4X0.14 | 3.4 | 4 | 0.14 |
| LIYY/5X0.14 | 3.7 | 5 | 0.14 |
| LIYY/6X0.14 | 4 | 6 | 0.14 |
| LIYY/7X0.14 | 4 | 7 | 0.14 |
| LIYY/8X0.14 | 4.3 | 8 | 0.14 |
| LIYY/10X0.14 | 5.2 | 10 | 0.14 |
| LIYY/2X0.25 | 3.3 | 2 | 0.25 |
| LIYY/3X0.25 | 3.5 | 3 | 0.25 |
| LIYY/4X0.25 | 3.8 | 4 | 0.25 |
| LIYY/5X0.25 | 4.1 | 5 | 0.25 |
| LIYY/6X0.25 | 4.5 | 6 | 0.25 |
| LIYY/7X0.25 | 4.5 | 7 | 0.25 |
| LIYY/8X0.25 | 4.8 | 8 | 0.25 |
| LIYY/10X0.25 | 5.9 | 10 | 0.25 |
| LIYY/2X0.34 | 3.5 | 2 | 0.34 |
| LIYY/3X0.34 | 3.7 | 3 | 0.34 |
| LIYY/4X0.34 | 4 | 4 | 0.34 |
| LIYY/5X0.34 | 4.4 | 5 | 0.34 |
| LIYY/6X0.34 | 4.8 | 6 | 0.34 |
| LIYY/7X0.34 | 4.8 | 7 | 0.34 |
| LIYY/8X0.34 | 5.4 | 8 | 0.34 |
| LIYY/10X0.34 | 6.3 | 10 | 0.34 |
| LIYY/2X0.50 | 4 | 2 | 0.5 |
| LIYY/3X0.50 | 4.2 | 3 | 0.5 |
| LIYY/4X0.50 | 4.6 | 4 | 0.5 |
| LIYY/5X0.50 | 5.3 | 5 | 0.5 |
| LIYY/6X0.50 | 5.8 | 6 | 0.5 |
| LIYY/8X0.50 | 6.2 | 8 | 0.5 |
| LIYY/10X0.50 | 7.3 | 10 | 0.5 |
| LIYY/2X0.75 | 4.4 | 2 | 0.75 |
| LIYY/3X0.75 | 4.6 | 3 | 0.75 |
| LIYY/4X0.75 | 5.3 | 4 | 0.75 |