| Manufacturer | NEXANS |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Ethernet category | Cat 5e |
| Rated volt. | 300V |
| Kind of core | Cu |
| Operating temperature | -20...80°C |
| Insulation colour | green |
| Features | twisted pair conductors |
| Resistance to | most of oils |
| Application | industrial Ethernet; power chain |
| Wire insulation material | PUR |
| Kind of material | halogen free, no flame propagation |
| Symbol | Core | No. of pairs | Number of cores | Øext. cable | Øcore |
|---|---|---|---|---|---|
| [mm] | [AWG] | ||||
| 13-DRS26P04P-V1 | stranded | 4 | 8 | 6.6 | 26 |