| Manufacturer | HELU |
| Flexibility class | 5 |
| Kind of cable | OZ |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | grey |
| Core marking | black, numbered |
| Earth core | none |
| CPR standard | Eca |
| Resistance to | most of oils, most of chemical compounds |
| Wire insulation material | PVC |
| Manufacturer series | F-CY-OZ |
| Kind of material | no flame propagation |
| Symbol | Øext. cable | Number of cores | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| FCYOZ1X1.0 | 4.1 | 1 | 1 |
| FCYOZ1X1.5 | 4.6 | 1 | 1.5 |
| FCYOZ2X0.50 | 5.7 | 2 | 0.5 |
| FCYOZ2X0.75 | 6.1 | 2 | 0.75 |
| FCYOZ2X1 | 6.4 | 2 | 1 |
| FCYOZ2X1.5 | 7 | 2 | 1.5 |
| FCYOZ2X2.5 | 8.4 | 2 | 2.5 |
| FCYOZ2X10 | 14.7 | 2 | 10 |
| FCYOZ3X0.50 | 5.9 | 3 | 0.5 |
| FCYOZ3X0.75 | 6.3 | 3 | 0.75 |
| FCYOZ3X1.0 | 6.7 | 3 | 1 |
| FCYOZ3X1.5 | 7.4 | 3 | 1.5 |
| FCYOZ3X2.5 | 8.8 | 3 | 2.5 |
| FCYOZ4X0.50 | 6.4 | 4 | 0.5 |
| FCYOZ4X0.75 | 6.8 | 4 | 0.75 |
| FCYOZ4X1.0 | 7.2 | 4 | 1 |
| FCYOZ4X1.5 | 8.1 | 4 | 1.5 |
| FCYOZ4X2.5 | 9.8 | 4 | 2.5 |
| FCYOZ4X4 | 11.6 | 4 | 4 |
| FCYOZ4X10 | 17.1 | 4 | 10 |
| FCYOZ5X0.50 | 6.9 | 5 | 0.5 |
| FCYOZ5X0.75 | 7.4 | 5 | 0.75 |
| FCYOZ5X1.0 | 8 | 5 | 1 |
| FCYOZ5X1.5 | 9 | 5 | 1.5 |
| FCYOZ5X2.5 | 10.8 | 5 | 2.5 |
| FCYOZ5X4 | 15.3 | 5 | 4 |
| FCYOZ6X1.0 | 8.7 | 6 | 1 |
| FCYOZ7X0.50 | 7.6 | 7 | 0.5 |
| FCYOZ7X0.75 | 8.2 | 7 | 0.75 |
| FCYOZ7X1.0 | 8.7 | 7 | 1 |
| FCYOZ7X1.5 | 9.8 | 7 | 1.5 |
| FCYOZ7X2.5 | 11.9 | 7 | 2.5 |
| FCYOZ8X1.0 | 9.6 | 8 | 1 |
| FCYOZ8X1.5 | 10.5 | 8 | 1.5 |
| FCYOZ10X0.50 | 9.6 | 10 | 0.5 |
| FCYOZ10X1.0 | 11.2 | 10 | 1 |
| FCYOZ10X1.5 | 12.6 | 10 | 1.5 |
| FCYOZ12X0.50 | 9.7 | 12 | 0.5 |
| FCYOZ12X0.75 | 10.5 | 12 | 0.75 |
| FCYOZ12X1.0 | 11.4 | 12 | 1 |
| FCYOZ12X1.5 | 12.8 | 12 | 1.5 |
| FCYOZ14X1.0 | 12 | 14 | 1 |
| FCYOZ14X1.5 | 13.5 | 14 | 1.5 |
| FCYOZ16X1.0 | 12.8 | 16 | 1 |
| FCYOZ18X1.0 | 13.5 | 18 | 1 |
| FCYOZ18X1.5 | 15.5 | 18 | 1.5 |
| FCYOZ20X1.0 | 14.3 | 20 | 1 |
| FCYOZ21X0.75 | 13.3 | 21 | 0.75 |
| FCYOZ25X1.0 | 16.2 | 25 | 1 |
| FCYOZ25X1.5 | 18.5 | 25 | 1.5 |
| FCYOZ34X1.0 | 18.5 | 34 | 1 |
| FCYOZ40X1.0 | 19.4 | 40 | 1 |