| Manufacturer | HELU |
| Type of wire | data transmission |
| Kind of core | Cu |
| Core marking | colours without colour repetition |
| No. of pairs | 1 |
| Earth core | none |
| CPR standard | no classification |
| Related items | PFB-35-PG-S, PFB-35-S, PFB-90-PG-S, PFB-90-PG-S-D, PFB-90-S, PFB-90-S-D, PFB-AX-S |
| Symbol | Kind of cable | Shield structure | Core | Operating temperature | Colour | Øext. cable | Number of cores | Core diameter | Core diam. | Features | Resistance to | Application | Wire insulation material | Kind of material |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [mm] | [AWG] | |||||||||||
| PROFIBUS-L2-IN-VI | shielded twofold, Al foil, tinned copper braid | wire | -40...70 | violet | 7.8 | 2 | 0.34 | 22 | twisted pair conductors | most of chemical compounds | PROFIBUS | PVC | no flame propagation | |
| PROFIBUS-L2-IN-GY | - | shielded twofold, Al foil, tinned copper braid | wire | -40...70 | grey | 7.8 | 2 | 0.34 | 22 | twisted pair conductors | most of chemical compounds | PROFIBUS | PVC | no flame propagation |
| PROFIBUS-L2-DB | - | shielded twofold, Al foil, tinned copper braid | wire | -40...70 | black | 10 | 2 | 0.64 | 22 | twisted pair conductors | - | for direct burial; PROFIBUS | PE | - |
| PROFIBUS-L2 | - | shielded twofold, Al foil, tinned copper braid | wire | -40...80 | black | 10.6 | 2 | 0.64 | 22 | twisted pair conductors | - | for direct burial; PROFIBUS | PE | - |
| PROFIBUS-L2-DC-VI | - | shielded twofold, Al foil, tinned copper braid | stranded | -40...70 | violet | 8 | 2 | 0.25 | 24 | twisted pair conductors | to weather conditions, most of acids, most of oils, most of chemical compounds | PROFIBUS; power chain | PUR | halogen free, no flame propagation |
| PROFIBUS-L2-DC-TB | - | shielded twofold, Al foil, tinned copper braid | stranded | -40...70 | turquoise | 8 | 2 | 0.25 | 24 | twisted pair conductors | to weather conditions, most of acids, most of oils, most of chemical compounds | PROFIBUS; power chain | PUR | halogen free, no flame propagation |
| PROFIBUS-L2-OUT | - | shielded twofold, Al foil, tinned copper braid | wire | -40...70 | black | 8 | 2 | 0.34 | 22 | low smoke density; twisted pair conductors | to weather conditions, UV rays, most of acids, most of chemical compounds | PROFIBUS; outdoor | PE | halogen free |
| PROFIBUS-L2-IND | - | shielded twofold, Al foil, tinned copper braid | wire | -40...70 | turquoise | 8 | 2 | 0.34 | 22 | twisted pair conductors | to weather conditions, mechanical stesses, most of oils, most of chemical compounds | industrial applications; PROFIBUS | PUR | halogen free, no flame propagation |
| PROFIBUS-L2-VI | - | shielded twofold, Al foil, tinned copper braid | stranded | -30...80 | violet | 7.8 | 2 | 0.64 | 24 | twisted pair conductors | - | PROFIBUS | PVC | no flame propagation |
| PROFIBUS-L2-HYB | hybrid | shielded threefold, Al foil, tinned copper braid | stranded | -15...60 | turquoise | 9.7 | 5 | 0.64; 1 | 18, 24 | twisted pair conductors | torsion | PROFIBUS; power chain | PUR | halogen free, no flame propagation |
| PROFIBUS-L2-PVC | - | shielded twofold, Al foil, tinned copper braid | stranded | -40...60 | turquoise | 8 | 2 | 0.65 | 23 | twisted pair conductors | torsion | industrial applications; PROFIBUS; robotics | PVC | no flame propagation |