Wire: data transmission; PROFINET; Cat 5; HARTING

Wire: data transmission; PROFINET; Cat 5; HARTING, 09456000109, 09456000119, 09456000139 |EN|
Manufacturer
Type of wiredata transmission
Ethernet categoryCat 5
Kind of coreCu, tinned
Corestranded
Wire insulation materialPUR
Insulation colourgreen
Kind of materialno flame propagation
Applicationindustrial Ethernet;
PROFINET
Symbol Shield structure Number of cores Øext. cable Core diam. Operating temp.
[mm] [AWG] [°C]
09456000109 shielded twofold, Al foil, tinned copper braid 4 6.5 22 -40...70
09456000119 shielded twofold, Al foil, tinned copper braid 4 6.5 22 -40...70
09456000139 shielded twofold, Al foil, tinned copper braid 4 6.5 22 -40...70
09456001110 shielded, tinned copper braid 4 6.5 22 -40...80