Wire: data transmission; PVC; BELDEN

Manufacturer
Type of wiredata transmission
Shield structureshielded, pairs shielded with Al-PET foil
Rated volt.300V
Kind of coreCu, tinned
Corestranded
Operating temperature-20...80°C
Core diameter24AWG
Wire insulation materialPVC
Insulation colourchrome
Core markingcolours with colour repetition
Earth corenone
CPR standardEca
Conform to the normIEC 60332-1-2
UL 1685
UL 2919
Applicationaudio;
instruments wiring;
data transmission
Groundtinned copper strand 24AWG
InformationThe UL Label and Mark on full factory packaging only
Symbol Number of cores No. of pairs Øext. cable Package contents Package contents - ft
[mm] [m] [ft]
9990.0601000 6 3 6.48 305 1000
9990.060500 6 3 6.48 152 500
9991.060100 12 6 8.38 30 100
9991.0601000 12 6 8.38 305 1000
9991.060500 12 6 8.38 152 500
9992.060100 18 9 9.73 30 100
9992.0601000 18 9 9.73 305 1000
9992.060500 18 9 9.73 152 500