| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -30...80°C |
| Wire insulation material | PVC |
| Insulation colour | chrome |
| Core diameter | 22AWG |
| Core marking | colours without colour repetition |
| Earth core | none |
| CPR standard | Eca |
| Conform to the norm | C(UL) TYPE CMG FT4 UL 1685 UL 2464 |
| Application | RS232; indoor |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Øext. cable | Number of cores | Package contents | Package contents - ft |
|---|---|---|---|---|
| [mm] | [m] | [ft] | ||
| 9939.060500 | 5.13 | 3 | 152 | 500 |
| 9940.060100 | 5.46 | 4 | 30 | 100 |
| 9940.0601000 | 5.46 | 4 | 305 | 1000 |
| 9940.060500 | 5.46 | 4 | 152 | 500 |
| 9941.060100 | 5.84 | 5 | 30 | 100 |
| 9941.0601000 | 5.84 | 5 | 305 | 1000 |
| 9941.060500 | 5.84 | 5 | 152 | 500 |
| 9942.060100 | 6.22 | 6 | 30 | 100 |
| 9942.0601000 | 6.22 | 6 | 305 | 1000 |
| 9942.060500 | 6.22 | 6 | 152 | 500 |
| 9943.060500 | 6.22 | 7 | 152 | 500 |
| 9944.060100 | 6.7 | 8 | 30 | 100 |
| 9944.0601000 | 6.7 | 8 | 305 | 1000 |
| 9944.060500 | 6.7 | 8 | 152 | 500 |
| 9945.060100 | 7.11 | 9 | 30 | 100 |
| 9945.0601000 | 7.11 | 9 | 305 | 1000 |
| 9945.060500 | 7.11 | 9 | 152 | 500 |
| 9946.060100 | 7.62 | 10 | 30 | 100 |
| 9946.0601000 | 7.62 | 10 | 305 | 1000 |
| 9946.060500 | 7.62 | 10 | 152 | 500 |
| 9947.060100 | 8.63 | 15 | 30 | 100 |
| 9947.0601000 | 8.63 | 15 | 305 | 1000 |
| 9947.060500 | 8.63 | 15 | 152 | 500 |
| 9948.060100 | 10.41 | 25 | 30 | 100 |
| 9948.0601000 | 10.41 | 25 | 305 | 1000 |
| 9948.060500 | 10.41 | 25 | 152 | 500 |
| 9949.060100 | 11.68 | 37 | 30 | 100 |
| 9949.0601000 | 11.68 | 37 | 305 | 1000 |
| 9949.060500 | 11.68 | 37 | 152 | 500 |
| 9950.060500 | 14.09 | 50 | 152 | 500 |