Wire: data transmission; RS485; BELDEN

Wire: data transmission; RS485; BELDEN, 82841.8771000, 82841.877500, 82842.8771000 |EN|
Manufacturer
Type of wiredata transmission
Shield structureshielded twofold, Al-PET foil, tinned copper braid
Rated volt.300V
Kind of coreCu, tinned
Corestranded
Core diameter24AWG
Core markingcolours with colour repetition
Earth corenone
Groundtinned copper strand 24AWG
Symbol Application Insulation colour Insulation Operating temperature Øext. cable Number of cores No. of pairs Conform to the norm Package contents CPR standard Kind of material Information Package contents - ft
[°C] [mm] [m] [ft]
82841.8771000 RS485; indoor natural PVC 0...75 5.18 2 1 UL 910 305 Eca - The UL Label and Mark on full factory packaging only 1000
82841.877500 RS485; indoor natural PVC 0...75 5.18 2 1 UL 910 152 Eca - The UL Label and Mark on full factory packaging only 500
82842.8771000 RS485; indoor natural PVC 0...75 5.18 4 2 UL 910 305 Eca - The UL Label and Mark on full factory packaging only 1000
82842.877500 RS485; indoor natural PVC 0...75 5.18 4 2 UL 910 152 Eca - The UL Label and Mark on full factory packaging only 500
89841.0021000 RS485; indoor red FEP -70...200 5.18 2 1 UL 910 305 Eca - The UL Label and Mark on full factory packaging only 1000
89841.002500 RS485; indoor red FEP -70...200 5.18 2 1 UL 910 152 Eca - The UL Label and Mark on full factory packaging only 500
89842.0021000 RS485; indoor red FEP -70...200 8.76 4 2 UL 910 305 Eca - The UL Label and Mark on full factory packaging only 1000
89842.002500 RS485; indoor red FEP -70...200 8.76 4 2 UL 910 152 Eca - The UL Label and Mark on full factory packaging only 500
89842.0081001 RS485; indoor grey FEP -70...200 8.76 4 2 UL 910 305 Eca - The UL Label and Mark on full factory packaging only 1000
9841.01152 RS485; indoor grey PVC -30...80 5.89 2 1 UL 1685 UL 2919 152 Eca - The UL Label and Mark on full factory packaging only 500
9841.01305 RS485; indoor grey PVC -30...80 5.89 2 1 UL 1685 UL 2919 305 Eca - The UL Label and Mark on full factory packaging only 1000
9841.060100 RS485; indoor grey PVC -30...80 5.89 2 1 UL 1685 UL 2919 30 Eca - The UL Label and Mark on full factory packaging only 100
9841LS.01500 RS485; indoor; outdoor black LSZH -15...80 10.3 2 1 - 500 Eca halogen free - 1640
9841LV.00500 RS485; indoor grey LSZH -45...80 6.5 2 1 - 500 B2ca halogen free - 1640
9841LW.00305 RS485; indoor chrome LSZH -45...80 6.5 2 1 - 305 Cca halogen free - 1000
9841LW.00500 RS485; indoor chrome LSZH -45...80 6.5 2 1 - 500 Cca halogen free - 1640
9841NH.00152 RS485; indoor chrome LSZH -20...80 6.1 2 1 - 152 Dca halogen free - 500
9841NH.00305 RS485; indoor chrome LSZH -20...80 6.1 2 1 - 305 Dca halogen free - 1000
9841ZH.060500 RS485; indoor chrome LSZH -20...75 6.55 2 1 UL 1685 UL 21098 152 - halogen free The UL Label and Mark on full factory packaging only 500
9842.00152 RS485; indoor chrome PVC -30...80 8.64 4 2 UL 1685 UL 2919 152 Eca - The UL Label and Mark on full factory packaging only 500
9842.0030 RS485; indoor chrome PVC -30...80 8.64 4 2 UL 1685 UL 2919 30 Eca - The UL Label and Mark on full factory packaging only 100
9842.00305 RS485; indoor chrome PVC -30...80 8.64 4 2 UL 1685 UL 2919 305 Eca - The UL Label and Mark on full factory packaging only 1000
9842.00500 RS485; indoor chrome PVC -30...80 8.64 4 2 UL 1685 UL 2919 500 Eca - The UL Label and Mark on full factory packaging only 1640
9842.060100 RS485; indoor chrome PVC -30...80 8.64 4 2 UL 1685 UL 2919 30 Eca - The UL Label and Mark on full factory packaging only 100
9842LS.00152 RS485; indoor black LSZH -45...80 13.1 4 2 - 152 Eca halogen free - 500
9842LV.00305 RS485; indoor chrome LSZH -45...80 8.4 4 2 - 305 B2ca halogen free - 1000
9842LV.00500 RS485; indoor chrome LSZH -45...80 8.4 4 2 - 500 B2ca halogen free - 1640
9842LV.01500 RS485; indoor black LSZH -45...80 8.4 4 2 - 500 B2ca halogen free - 1640
9842LW.00305 RS485; indoor chrome LSZH -45...80 8.4 4 2 - 305 Cca halogen free - 1000
9842LW.00500 RS485; indoor chrome LSZH -45...80 8.4 4 2 - 500 Cca halogen free - 1640
9842NH.00152 RS485; indoor chrome LSZH -20...80 8.65 4 2 - 152 Dca halogen free - 500
9842NH.00305 RS485; indoor chrome LSZH -20...80 8.65 4 2 - 305 Dca halogen free - 1000
9842NH.00500 RS485; indoor chrome LSZH -20...80 8.65 4 2 - 500 Dca halogen free - 1640
9842NH.01305 RS485; indoor white LSZH -20...80 8.65 4 2 - 305 Dca halogen free - 1000
9842ZH.060500 RS485; indoor chrome LSZH -20...80 8.65 4 2 UL 1685 152 Dca halogen free The UL Label and Mark on full factory packaging only 500
9843.00305 RS485; indoor chrome PVC -15...80 9.14 6 3 UL 1685 UL 2092 305 Eca - The UL Label and Mark on full factory packaging only 1000
9843.060100 RS485; indoor chrome PVC -15...80 9.14 6 3 UL 1685 UL 2092 30 Eca - The UL Label and Mark on full factory packaging only 100
9843.060500 RS485; indoor chrome PVC -15...80 9.14 6 3 UL 1685 UL 2092 152 Eca - The UL Label and Mark on full factory packaging only 500
9843NH.00305 RS485; indoor chrome LSZH -15...80 9.1 6 3 - 305 Dca halogen free - 1000
9844.00305 RS485; indoor chrome PVC -30...80 9.9 8 4 UL 1685 UL 2919 305 Fca - The UL Label and Mark on full factory packaging only 1000
9844.060500 RS485; indoor chrome PVC -30...80 9.9 8 4 UL 1685 UL 2919 152 Fca - The UL Label and Mark on full factory packaging only 500
9844NH.00305 RS485; indoor chrome LSZH -45...80 9.9 8 4 - 305 Eca halogen free - 1000
9844NH.00500 RS485; indoor chrome LSZH -45...80 9.9 8 4 - 500 Eca halogen free - 1640