| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Kind of core | Cu, tinned |
| Core | stranded |
| Core marking | colours with colour repetition |
| Core diameter | 22AWG |
| Ground | tinned copper strand 22AWG |
| Symbol | Insulation colour | Application | Kind of material | Rated volt. | Wire insul. mat. | Operating temp. | Øext. cable | Features | Number of cores | No. of pairs | Package contents - ft | Conform to the norm | Information | Resistance to |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [°C] | [mm] | [ft] | |||||||||||
| 3105A.00152 | black | RS485; indoor; outdoor | no flame propagation, flame retardant | 300 | PVC | -20...60 | 7.47 | twisted pair conductors | 2 | 1 | 500 | UL 1277 UL 1685 | The UL Label and Mark on full factory packaging only | UV rays, flame, most of oils |
| 3105A.00305 | black | RS485; indoor; outdoor | no flame propagation, flame retardant | 300 | PVC | -20...60 | 7.47 | twisted pair conductors | 2 | 1 | 1000 | UL 1277 UL 1685 | The UL Label and Mark on full factory packaging only | UV rays, flame, most of oils |
| 3106A.00152 | black | RS485; indoor; outdoor | no flame propagation, flame retardant | 300 | PVC | -20...60 | 7.7 | twisted pair conductors | 3 | 1 | 500 | UL 1277 UL 1685 | The UL Label and Mark on full factory packaging only | UV rays, flame, most of oils |
| 3106A.00305 | black | RS485; indoor; outdoor | no flame propagation, flame retardant | 300 | PVC | -20...60 | 7.7 | twisted pair conductors | 3 | 1 | 1000 | UL 1277 UL 1685 | The UL Label and Mark on full factory packaging only | UV rays, flame, most of oils |
| 3107A.00305 | black | RS485; indoor; outdoor | no flame propagation, flame retardant | 300 | PVC | -20...60 | 10.4 | twisted four conductors | 4 | 2 | 1000 | UL 1277 UL 1685 | The UL Label and Mark on full factory packaging only | UV rays, flame, most of oils |
| 3107ELV.00500 | black | RS485; indoor | halogen free, no flame propagation, flame retardant | 300 | LSZH | -45...80 | 8.9 | twisted four conductors | 4 | 2 | 1640 | - | - | - |
| 3107ELW.00305 | black | RS485; indoor | halogen free, no flame propagation, flame retardant | 300 | LSZH | -45...80 | 8.9 | twisted four conductors | 4 | 2 | 1000 | - | - | - |
| 3107ENH.00305 | black | RS485; indoor; outdoor | halogen free, no flame propagation | - | LSZH | -45...80 | 8.9 | twisted pair conductors | 4 | 2 | 1000 | - | - | UV rays, flame, most of oils |
| 3108A.0101000 | black | RS485; indoor; outdoor | no flame propagation, flame retardant | 300 | PVC | -20...60 | 9.5 | twisted pair conductors | 6 | 3 | 1000 | UL 1277 UL 1685 | The UL Label and Mark on full factory packaging only | UV rays, flame, most of oils |
| 3109A.0101000 | black | RS485; indoor; outdoor | no flame propagation, flame retardant | 300 | PVC | -20...60 | 11.4 | twisted pair conductors | 8 | 4 | 1000 | UL 1277 UL 1685 | The UL Label and Mark on full factory packaging only | UV rays, flame, most of oils |
| 3105DB.0101000 | black | RS485; indoor; outdoor | no flame propagation, flame retardant | 300 | CPE | -20...60 | 8.61 | twisted pair conductors | 2 | 1 | 1000 | UL 1277 UL 1685 | The UL Label and Mark on full factory packaging only | UV rays, flame, most of oils |
| 3106DB.0101000 | black | RS485; indoor; outdoor | no flame propagation, flame retardant | 300 | CPE | -20...60 | 9.12 | twisted pair conductors | 3 | 1 | 1000 | UL 1277 UL 1685 | The UL Label and Mark on full factory packaging only | UV rays, flame, most of oils |
| 3106ENH.00305 | black | RS485; indoor | halogen free, no flame propagation, flame retardant | 300 | LSZH | -15...80 | 7.6 | twisted pair conductors | 3 | 1 | 1000 | - | - | - |
| 3107DB.0101000 | black | RS485; indoor; outdoor | no flame propagation, flame retardant | 300 | CPE | -20...60 | 9.83 | twisted pair conductors | 4 | 2 | 1000 | UL 1277 UL 1685 | The UL Label and Mark on full factory packaging only | UV rays, flame, most of oils |
| 3108DB.0101000 | black | RS485; indoor; outdoor | no flame propagation, flame retardant | 300 | CPE | -20...60 | 10.4 | twisted pair conductors | 6 | 3 | 1000 | UL 1277 UL 1685 | The UL Label and Mark on full factory packaging only | UV rays, flame, most of oils |
| 3109DB.0101000 | black | RS485; indoor; outdoor | no flame propagation, flame retardant | 300 | CPE | -20...60 | 12.2 | twisted pair conductors | 8 | 4 | 1000 | UL 1277 UL 1685 | The UL Label and Mark on full factory packaging only | UV rays, flame, most of oils |
| 3107ELW.00500 | black | RS485; indoor | halogen free, no flame propagation, flame retardant | 300 | LSZH | -45...80 | 8.9 | twisted pair conductors | 4 | 2 | 1640 | - | - | - |
| 3107ENH.01500 | orange | RS485; indoor; outdoor | halogen free, no flame propagation, flame retardant | - | LSZH | -45...80 | 8.9 | twisted pair conductors | 4 | 2 | 1640 | - | - | UV rays, flame, most of oils |