| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Kind of wire | S/FTP |
| Shield structure | shielded twofold, tinned copper braid, pairs shielded with Al-PET foil |
| Ethernet category | Cat 6a |
| Rated voltage | 72V |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -30...60°C |
| Wire insulation material | LSZH |
| Insulation colour | blue |
| Package contents | 500m |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 23AWG |
| Application | indoor |
| Kind of material | halogen free |
| Package contents - ft | 1640ft |
| Symbol | Øext. cable | CPR standard |
|---|---|---|
| [mm] | ||
| 2202ELV.00500 | 7.2 | Dca |
| 2202ELW.00500 | 7.2 | Cca |
| 2202ELY.00500 | 7 | Dca |