| Manufacturer | LAPP |
| Type of wire | data transmission |
| Kind of cable | S/FTP |
| Shield structure | shielded twofold, braid made of copper wires, pairs shielded with Al-PET foil |
| Ethernet category | Cat 6a |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | green |
| Øext. cable | 8.9mm |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 24AWG |
| Resistance to | UV rays, flame, mechanical stesses, most of oils |
| Application | EtherCAT; industrial Ethernet; EtherNet/IP; PROFINET; power chain; power plant engineering |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Features | Wire insulation material | Conform to the norm | Kind of material |
|---|---|---|---|---|
| ETH-2170485 | self-supporting; twisted pair conductors | PVC | FT4 IEC 60332-3-24 UL 444 UL CMG | no flame propagation, flame retardant |
| ETH-2170484 | twisted pair conductors | PUR | CSA FT2 IEC 60332-1-2 UL 21576 UL 444 UL 758 VW-1 | halogen free, no flame propagation, flame retardant |