Wire: data transmission; SF/FTP; HELU

Manufacturer
Type of wiredata transmission
Kind of cableSF/FTP
Shield structureshielded threefold, Al-PET foil, tinned copper braid
Kind of coreCu, tinned
Corestranded
Insulation colourgreen
Number of cores8
Earth corenone
Core markingcolours without colour repetition
No. of pairs4
CPR standardno classification
Featurestwisted pair conductors
Resistance toaggressive environments, torsion
ApplicationLAN;
power chain
Symbol Ethernet category Operating temperature Wire insulation material Kind of material Øext. cable Core diameter Conform to the norm Information
[°C] [mm] [AWG]
HELUKAT500S-24SF/F Cat 6a -10...70 PUR halogen free 8.7 24 - -
HELUKAT500S-SF/FTP Cat 6a -10...70 PUR no flame propagation 7.8 26 - -
HELUKAT500S-PUR Cat 6a -10...70 PVC - 8.7 24 - -
HELUKAT600S-805614 Cat 7 -30...70 PUR halogen free, no flame propagation 8.7 24 UL 20940 The UL Label and Mark on full factory packaging only