Wire: data transmission; shielded, Al-PET foil; BELDEN

Manufacturer
Type of wiredata transmission
Shield structureshielded, Al-PET foil
Rated volt.30V
Kind of coreCu, tinned
Corestranded
Operating temperature-20...80°C
Insulation colourchrome
Core markingcolours with colour repetition
Core diameter24AWG
Earth corenone
Conform to the normUL 1685
UL 2919
CPR standardEca
ApplicationRS232;
RS422;
indoor
Wire insulation materialPVC
InformationThe UL Label and Mark on full factory packaging only
Symbol Package contents - ft Package contents Øext. cable Number of cores No. of pairs
[ft] [m] [mm]
1419A.0601000 1000 305 6.3 4 2
1419A.060500 500 152 6.3 4 2
1420A.0601000 1000 305 6.62 6 3
1420A.060500 500 152 6.62 6 3
1421A.0601000 1000 305 7.11 8 4
1421A.060500 500 152 7.11 8 4
1422A.0601000 1000 305 7.47 10 5
1422A.060500 500 152 7.47 10 5
1423A.0601000 1000 305 8.11 12 6
1423A.060500 500 152 8.11 12 6
1424A.0601000 1000 305 10.6 25 12
1424A.060500 500 152 10.6 25 12
1425A.0601000 1000 305 11.6 30 15
1425A.060500 500 152 11.6 30 15