Wire: data transmission; shielded; BELDEN

Manufacturer
Type of wiredata transmission
Rated volt.300V
Kind of coreCu, tinned
Corestranded
Insulation colourchrome
Core markingcolours with colour repetition
Core diameter24AWG
Earth corenone
ApplicationRS232;
RS422;
indoor
Symbol Shield structure Operating temperature Øext. cable Number of cores No. of pairs Package contents Conform to the norm CPR standard Wire insulation material Kind of material Information Package contents - ft
[°C] [mm] [m] [ft]
9728.00305 shielded, pairs shielded with Al-PET foil -20...80 9.2 8 4 305 UL 1685 UL 2919 Eca PVC no flame propagation, flame retardant The UL Label and Mark on full factory packaging only 1000
9728.060100 shielded, pairs shielded with Al-PET foil -20...80 9.2 8 4 30 UL 1685 UL 2919 Eca PVC no flame propagation, flame retardant The UL Label and Mark on full factory packaging only 100
9728.060500 shielded, pairs shielded with Al-PET foil -20...80 9.2 8 4 152 UL 1685 UL 2919 Eca PVC no flame propagation, flame retardant The UL Label and Mark on full factory packaging only 500
9729.0030 shielded, pairs shielded with Al-PET foil -20...80 6.76 4 2 30 UL 1685 UL 2919 Eca PVC no flame propagation, flame retardant The UL Label and Mark on full factory packaging only 100
9729.00305 shielded, pairs shielded with Al-PET foil -20...80 6.76 4 2 305 UL 1685 UL 2919 Eca PVC no flame propagation, flame retardant The UL Label and Mark on full factory packaging only 1000
9729.01152 shielded, pairs shielded with Al-PET foil -20...80 6.76 4 2 152 UL 1685 UL 2919 Eca PVC no flame propagation, flame retardant The UL Label and Mark on full factory packaging only 500
9729.060100 shielded, pairs shielded with Al-PET foil -20...80 6.76 4 2 30 UL 1685 UL 2919 Eca PVC no flame propagation, flame retardant The UL Label and Mark on full factory packaging only 100
9729.060500 shielded, pairs shielded with Al-PET foil -20...80 6.76 4 2 152 UL 1685 UL 2919 Eca PVC no flame propagation, flame retardant The UL Label and Mark on full factory packaging only 500
9729ELW.00500 shielded, Al-PET foil -45...80 8.1 4 2 500 - Cca LSZH halogen free - 1640
9729NH.00100 shielded, Al-PET foil -45...80 7.6 4 2 30 - Dca LSZH halogen free - 100
9729NH.00305 shielded, Al-PET foil -45...80 7.6 4 2 305 - Dca LSZH halogen free - 1000
9729NH.00500 shielded, Al-PET foil -45...80 7.6 4 2 152 - Dca LSZH halogen free - 500
9730.00305 shielded, pairs shielded with Al-PET foil -20...80 8.48 6 3 305 UL 1685 UL 2919 Eca PVC no flame propagation, flame retardant The UL Label and Mark on full factory packaging only 1000
9730.060100 shielded, pairs shielded with Al-PET foil -20...80 8.48 6 3 30 UL 1685 UL 2919 Eca PVC no flame propagation, flame retardant The UL Label and Mark on full factory packaging only 100
9730.060500 shielded, pairs shielded with Al-PET foil -20...80 8.48 6 3 152 UL 1685 UL 2919 Eca PVC no flame propagation, flame retardant The UL Label and Mark on full factory packaging only 500
9731.0601000 shielded, pairs shielded with Al-PET foil -20...80 10.69 12 6 305 UL 1685 UL 2919 Eca PVC no flame propagation, flame retardant The UL Label and Mark on full factory packaging only 1000
9732.060100 shielded, pairs shielded with Al-PET foil -20...80 12.4 18 9 30 UL 1685 UL 2493 Eca PVC no flame propagation, flame retardant The UL Label and Mark on full factory packaging only 100
9732.0601000 shielded, pairs shielded with Al-PET foil -20...80 12.4 18 9 305 UL 1685 UL 2493 Eca PVC no flame propagation, flame retardant The UL Label and Mark on full factory packaging only 1000
9734.0601000 shielded, pairs shielded with Al-PET foil -20...80 14.6 24 12 305 UL 1685 UL 2493 Eca PVC no flame propagation, flame retardant The UL Label and Mark on full factory packaging only 1000
9734.060500 shielded, pairs shielded with Al-PET foil -20...80 14.6 24 12 152 UL 1685 UL 2493 Eca PVC no flame propagation, flame retardant The UL Label and Mark on full factory packaging only 500
9735.060500 shielded, pairs shielded with Al-PET foil -20...80 16.23 30 15 152 UL 1685 UL 2493 Eca PVC no flame propagation, flame retardant The UL Label and Mark on full factory packaging only 500