| Manufacturer | LAPP |
| Type of wire | data transmission |
| Kind of cable | LiYCY |
| Shield structure | shielded, tinned copper braid |
| Kind of core | Cu |
| Package contents | 100m |
| Flexibility class | 5 |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | grey |
| Core marking | colours without colour repetition |
| Features | low-capacitance |
| Resistance to | moisture |
| Application | assembly line tools; production line tools; machine terminals; control for machines |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Manufacturer series | UNITRONIC® LiYCY |
| Symbol | Urated | Øext. cable | Number of cores | Core section | Earth core | CPR standard | Conform to the norm |
|---|---|---|---|---|---|---|---|
| [V] | [mm] | [mm2] | |||||
| LIYCY-2X0.14 | 350 | 3.9 | 2 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-2X0.25 | 500 | 4.5 | 2 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYCY-2X0.34 | 500 | 4.9 | 2 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-2X0.5 | 500 | 5.6 | 2 | 0.5 | none | Eca | IEC 60332-1-2 |
| LIYCY-2X0.75 | 500 | 6 | 2 | 0.75 | none | Eca | IEC 60332-1-2 |
| LIYCY-2X1 | 500 | 6.3 | 2 | 1 | none | Eca | IEC 60332-1-2 |
| LIYCY-2X1.5 | 500 | 7.1 | 2 | 1.5 | none | Eca | IEC 60332-1-2 |
| LIYCY-3X0.14 | 350 | 4.1 | 3 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-3X0.25 | 500 | 4.7 | 3 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYCY-3X0.34 | 500 | 5.1 | 3 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-3X0.5 | 500 | 5.9 | 3 | 0.5 | none | Eca | IEC 60332-1-2 |
| LIYCY-3X0.75 | 500 | 6.3 | 3 | 0.75 | none | Eca | IEC 60332-1-2 |
| LIYCY-3X1 | 500 | 6.8 | 3 | 1 | none | Eca | IEC 60332-1-2 |
| LIYCY-3X1.5 | 500 | 7.5 | 3 | 1.5 | none | Eca | IEC 60332-1-2 |
| LIYCY-4X0.14 | 350 | 4.3 | 4 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-4X0.25 | 500 | 5 | 4 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYCY-4X0.34 | 500 | 5.7 | 4 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-4X0.5 | 500 | 6.3 | 4 | 0.5 | none | Eca | IEC 60332-1-2 |
| LIYCY-4X0.75 | 500 | 7 | 4 | 0.75 | none | Eca | IEC 60332-1-2 |
| LIYCY-4X1 | 500 | 7.3 | 4 | 1 | none | Eca | IEC 60332-1-2 |
| LIYCY-4X1.5 | 500 | 8.1 | 4 | 1.5 | none | Eca | IEC 60332-1-2 |
| LIYCY-5X0.14 | 350 | 4.6 | 5 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-5X0.25 | 500 | 5.6 | 5 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYCY-5X0.34 | 500 | 6.2 | 5 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-5X0.5 | 500 | 7 | 5 | 0.5 | none | Eca | IEC 60332-1-2 |
| LIYCY-5X0.75 | 500 | 7.6 | 5 | 0.75 | none | Eca | IEC 60332-1-2 |
| LIYCY-5X1 | 500 | 8 | 5 | 1 | none | Eca | IEC 60332-1-2 |
| LIYCY-5X1.5 | 500 | 8.8 | 5 | 1.5 | none | Eca | IEC 60332-1-2 |
| LIYCY-6X0.14 | 350 | 4.9 | 6 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-6X0.25 | 500 | 6 | 6 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYCY-6X0.34 | 500 | 6.8 | 6 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-6X0.5 | 500 | 7.6 | 6 | 0.5 | none | Eca | IEC 60332-1-2 |
| LIYCY-7X0.14 | 350 | 4.9 | 7 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-7X0.25 | 500 | 6 | 7 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYCY-7X0.34 | 500 | 6.8 | 7 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-7X0.5 | 500 | 7.6 | 7 | 0.5 | none | Eca | IEC 60332-1-2 |
| LIYCY-7X0.75 | 500 | 8.2 | 7 | 0.75 | none | Eca | IEC 60332-1-2 |
| LIYCY-7X1 | 500 | 8.6 | 7 | 1 | none | Eca | IEC 60332-1-2 |
| LIYCY-7X1.5 | 500 | 9.5 | 7 | 1.5 | none | Eca | IEC 60332-1-2 |
| LIYCY-8X0.14 | 350 | 5.8 | 8 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-8X0.25 | 500 | 7.1 | 8 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYCY-8X0.34 | 500 | 7.8 | 8 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-8X0.5 | 500 | 8.7 | 8 | 0.5 | none | Eca | IEC 60332-1-2 |
| LIYCY-10X0.14 | 350 | 6.1 | 10 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-10X0.25 | 500 | 7.5 | 10 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYCY-10X0.34 | 500 | 8.3 | 10 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-10X0.5 | 500 | 9.3 | 10 | 0.5 | none | Eca | IEC 60332-1-2 |
| LIYCY-10X0.75 | 500 | 10.5 | 10 | 0.75 | none | Eca | IEC 60332-1-2 |
| LIYCY-10X1 | 500 | 11.1 | 10 | 1 | none | Eca | IEC 60332-1-2 |
| LIYCY-12X0.14 | 350 | 6.3 | 12 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-12X0.25 | 500 | 7.7 | 12 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYCY-12X0.34 | 500 | 8.5 | 12 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-12X0.5 | 500 | 9.6 | 12 | 0.5 | none | Eca | IEC 60332-1-2 |
| LIYCY-12X0.75 | 500 | 10.8 | 12 | 0.75 | none | Eca | IEC 60332-1-2 |
| LIYCY-12X1 | 500 | 11.4 | 12 | 1 | none | Eca | IEC 60332-1-2 |
| LAPP-0034912 | 500 | 12.7 | 12 | 1.5 | none | Eca | IEC 60332-1-2 |
| LIYCY-14X0.14 | 350 | 6.7 | 14 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-14X0.25 | 500 | 8 | 14 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYCY-14X0.34 | 500 | 8.9 | 14 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-15X0.14 | 350 | 6.9 | 15 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-15X0.25 | 500 | 8.3 | 15 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYCY-15X0.34 | 500 | 9.2 | 15 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-16X0.14 | 350 | 7 | 16 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-16X0.25 | 500 | 8.4 | 16 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYCY-16X0.34 | 500 | 9.4 | 16 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-18X0.14 | 350 | 7.3 | 18 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-18X0.25 | 500 | 8.8 | 18 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYCY-18X0.34 | 500 | 10.2 | 18 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-18X0.5 | 500 | 11.8 | 18 | 0.5 | none | Eca | IEC 60332-1-2 |
| LIYCY-18X0.75 | 500 | 13 | 18 | 0.75 | none | Eca | IEC 60332-1-2 |
| LIYCY-18X1 | 500 | 13.4 | 18 | 1 | none | Eca | IEC 60332-1-2 |
| LIYCY-18X1.5 | 500 | 15.3 | 18 | 1.5 | none | Eca | IEC 60332-1-2 |
| LIYCY-20X0.14 | 350 | 7.7 | 20 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-20X0.25 | 500 | 9.3 | 20 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYCY-20X0.34 | 500 | 10.7 | 20 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-20X0.5 | 500 | 12.1 | 20 | 0.5 | none | Eca | IEC 60332-1-2 |
| LIYCY-21X0.14 | 350 | 7.9 | 21 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-21X0.25 | 500 | 9.6 | 21 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYCY-21X0.34 | 500 | 11.1 | 21 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-25X0.14 | 350 | 8.5 | 25 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-25X0.25 | 500 | 10.7 | 25 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYCY-25X0.34 | 500 | 11.9 | 25 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-25X0.5 | 500 | 13.7 | 25 | 0.5 | none | Eca | IEC 60332-1-2 |
| LIYCY-25X0.75 | 500 | 15.3 | 25 | 0.75 | none | Eca | IEC 60332-1-2 |
| LIYCY-25X1 | 500 | 16.2 | 25 | 1 | none | Eca | IEC 60332-1-2 |
| LIYCY-25X1.5 | 500 | 17.9 | 25 | 1.5 | none | Eca | IEC 60332-1-2 |
| LIYCY-28X0.14 | 350 | 8.5 | 28 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-28X0.25 | 500 | 10.8 | 28 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYCY-28X0.34 | 500 | 12 | 28 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-30X0.14 | 350 | 8.7 | 30 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-30X0.34 | 500 | 12.3 | 30 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-30X0.5 | 500 | 14.5 | 30 | 0.5 | none | Eca | IEC 60332-1-2 |
| LIYCY-30X0.75 | 500 | 15.8 | 30 | 0.75 | none | Eca | IEC 60332-1-2 |
| LIYCY-32X0.25 | 500 | 11.4 | 32 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYCY-32X0.34 | 500 | 13 | 32 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-36X0.14 | 350 | 9.3 | 36 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-36X0.25 | 500 | 11.8 | 36 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYCY-36X0.34 | 500 | 13.4 | 36 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-40X0.14 | 350 | 10.4 | 40 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-40X0.25 | 500 | 12.7 | 40 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYCY-40X0.34 | 500 | 14.8 | 40 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-44X0.14 | 350 | 10.7 | 44 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-50X0.14 | 350 | 11.1 | 50 | 0.14 | none | Eca | IEC 60332-1-2 |
| LIYCY-50X0.25 | 500 | 13.8 | 50 | 0.25 | none | Eca | IEC 60332-1-2 |
| LIYCY-50X0.34 | 500 | 15.9 | 50 | 0.34 | none | Eca | IEC 60332-1-2 |
| LIYCY-61X0.25 | 500 | 15 | 61 | 0.25 | none | Eca | IEC 60332-1-2 |