| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Core | stranded |
| Kind of core | Cu, tinned |
| Shield structure | shielded, pairs shielded with Al-PET foil |
| No. of pairs | 1 |
| Number of cores | 4 |
| Core diameter | 18AWG, 20AWG |
| Ground | tinned copper strand 22AWG |
| Øext. cable | 6.65mm |
| Wire insulation material | PVC |
| Kind of material | no flame propagation, flame retardant |
| Rated volt. | 300V |
| Operating temperature | -20...60°C |
| CPR standard | Eca |
| Conform to the norm | IEC 60332-1-2 UL 1685 UL 2094 |
| Information | The UL Label and Mark on full factory packaging only |
| Application | indoor |
| Resistance to | flame |
| Insulation colour | beige |
| Symbol | Package contents | Package contents - ft |
|---|---|---|
| [m] | [ft] | |
| 9155.2901000 | 305 | 1000 |
| 9155.290500 | 152 | 500 |