Wire: data transmission; shielded twofold; 3M

Manufacturer3M
Type of wiredata transmission
Shield structureshielded twofold, Al-PET foil, tinned copper braid
Rated volt.50V
Operating temperaturemax. 75°C
Kind of coreCu, tinned
Corestranded
Insulation colourgrey
Core markingcolours with colour repetition
Core diameter26AWG
Earth corenone
Conform to the normCSA FT1
UL CL2
Featurestwisted pair conductors
Wire insulation materialPVC
Symbol Package contents Number of cores No. of pairs Ver. Outside diameter
[m] [mm]
3750-100-10 30.5 10 5 - 6.6
3750-100-16 30.5 16 8 - 7.9
3750-100-26 30.5 26 13 - 9.4
3750-100-38 30.5 38 19 - 10.9
3750-100-50 30.5 50 25 - 12.4
3750-16 30.5 16 8 Splice Free 7.9
3750-300-10 91.5 10 5 - 6.6
3750-300-26 91.5 26 13 Splice Free 9.4
3750-300-38 91.5 38 19 - 10.9
3750-50 30.5 50 25 Splice Free 12.4