| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Rated volt. | 600V |
| Wire insulation material | silicone |
| Insulation colour | red |
| Kind of core | Cu, tinned |
| Core | stranded |
| Core marking | colours without colour repetition |
| Shield structure | shielded, Al foil |
| Operating temperature | -70...150°C |
| Application | indoor |
| Conform to the norm | UL 4516 VW-1 |
| Information | The UL Label and Mark on full factory packaging only |
| Number of cores | 3 |
| Core diameter | 22AWG |
| Øext. cable | 5.28mm |
| CPR standard | Eca |
| Resistance to | flame |
| Ground | tinned copper strand 22AWG |