Wire: data transmission; stranded; BELDEN

Manufacturer
Type of wiredata transmission
Corestranded
Kind of coreCu, tinned
Core diameter18AWG, 22AWG
Number of cores6
Rated volt.150V
Earth corenone
Shield structureunshielded
Insulation colourchrome
Wire insulation materialPVC
Øext. cable5.99mm
Operating temperature-20...80°C
InformationThe UL Label and Mark on full factory packaging only
Conform to the normFT4
IEC 60332-1-2
UL 1685
CPR standardEca
Applicationindoor
Symbol Package contents Package contents - ft
[m] [ft]
8446.060100 30.5 100
8446.0601000 305 1000
8446.060500 152 500