Wire: data transmission; stranded; TECHNOKABEL

Manufacturer
Type of wiredata transmission
Kind of cableLiY-CY
Shield structureshielded, tinned copper braid
Rated volt.300V
Kind of coreCu
Corestranded
Operating temperature-5...70°C
Insulation colourblack
Core markingcolours without colour repetition
Earth corenone
Resistance tomost of oils
Applicationautomatics;
industrial electronics;
control for machines;
data transmission
Wire insulation materialPVC
Kind of materialno flame propagation
Symbol Number of cores Core section Øext. cable
[mm2] [mm]
LIYCY-BK-2X0.14 2 0.14 3.5
LIYCY-BK-3X0.14 3 0.14 3.6
LIYCY-BK-4X0.14 4 0.14 3.9
LIYCY-BK-5X0.14 5 0.14 4.2
LIYCY-BK-6X0.14 6 0.14 4.5
LIYCY-BK-7X0.14 7 0.14 4.5
LIYCY-BK-8X0.14 8 0.14 4.8
LIYCY-BK-10X0.14 10 0.14 5.7
LIYCY-BK-2X0.25 2 0.25 3.8
LIYCY-BK-3X0.25 3 0.25 4
LIYCY-BK-4X0.25 4 0.25 4.3
LIYCY-BK-5X0.25 5 0.25 4.6
LIYCY-BK-6X0.25 6 0.25 5.2
LIYCY-BK-7X0.25 7 0.25 5.2
LIYCY-BK-8X0.25 8 0.25 5.5
LIYCY-BK-10X0.25 10 0.25 6.4
LIYCY-BK-2X0.34 2 0.34 4
LIYCY-BK-3X0.34 3 0.34 4.2
LIYCY-BK-4X0.34 4 0.34 4.5
LIYCY-BK-5X0.34 5 0.34 4.9
LIYCY-BK-6X0.34 6 0.34 5.5
LIYCY-BK-7X0.34 7 0.34 5.5
LIYCY-BK-8X0.34 8 0.34 5.9
LIYCY-BK-10X0.34 10 0.34 6.8
LIYCY-BK-2X0.50 2 0.5 4.5
LIYCY-BK-3X0.50 3 0.5 4.7
LIYCY-BK-4X0.5 4 0.5 5.3
LIYCY-BK-5X0.50 5 0.5 5.8
LIYCY-BK-6X0.50 6 0.5 6.3
LIYCY-BK-7X0.50 7 0.5 6.3
LIYCY-BK-8X0.50 8 0.5 6.7
LIYCY-BK-10X0.50 10 0.5 7.9
LIYCY-BK-2X0.75 2 0.75 4.9
LIYCY-BK-3X0.75 3 0.75 5.3
LIYCY-BK-4X0.75 4 0.75 5.8
LIYCY-BK-5X0.75 5 0.75 6.3