Wire: data transmission; stranded; tinned; BELDEN

Manufacturer
Type of wiredata transmission
Rated volt.300V
Kind of coreCu, tinned
Corestranded
Operating temperature-30...105°C
Insulation colourchrome
Core markingcolours without colour repetition
Number of cores3
Earth corenone
Conform to the normUL 1685
UL 2464
Wire insulation materialPVC
CPR standardno classification
Package contents305m
Applicationindoor;
outdoor
InformationThe UL Label and Mark on full factory packaging only
Package contents - ft1000ft
Symbol Shield structure Øext. cable Core diameter
[mm] [AWG]
9365.0601000 shielded, Al-PET foil 6.83 18
9367.0601000 shielded, Al-PET foil 9.09 14
9492.0601000 unshielded 5.82 20
9493.060U1000 unshielded 6.73 18
9495.0601000 unshielded 9.02 14