| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Wire insulation material | PVC |
| Kind of core | Cu, tinned |
| Core | stranded |
| Shield structure | shielded, Al-PET foil |
| CPR standard | Eca |
| Rated volt. | 300V |
| Core marking | colours without colour repetition |
| Earth core | none |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Insulation colour | Core diameter | Operating temperature | Øext. cable | Number of cores | Conform to the norm | Ground | Package contents | Package contents - ft |
|---|---|---|---|---|---|---|---|---|---|
| [AWG] | [°C] | [mm] | [m] | [ft] | |||||
| 9418.060100 | chrome | 18 | -20...80 | 6.22 | 4 | UL 1685 UL 2464 | tinned copper strand 20AWG | 30 | 100 |
| 9418.0601000 | chrome | 18 | -20...80 | 6.22 | 4 | UL 1685 UL 2464 | tinned copper strand 20AWG | 305 | 1000 |
| 9418.060500 | chrome | 18 | -20...80 | 6.22 | 4 | UL 1685 UL 2464 | tinned copper strand 20AWG | 152 | 500 |
| 9770.0011000 | brown | 22 | -20...90 | 3.68 | 3 | IEC 60332-1-2 UL 1685 | tinned copper strand 22AWG | 305 | 1000 |
| 9770.001500 | brown | 22 | -20...90 | 3.68 | 3 | IEC 60332-1-2 UL 1685 | tinned copper strand 22AWG | 152 | 500 |