| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Rated volt. | 300V |
| Shield structure | unshielded |
| Core | stranded |
| Wire insulation material | PVC |
| Number of cores | 3 |
| Core diameter | 16AWG |
| Earth core | none |
| Application | indoor; outdoor |
| Conform to the norm | UL 1685 UL 2464 |
| Information | The UL Label and Mark on full factory packaging only |
| CPR standard | no classification |
| Package contents | 305m |
| Package contents - ft | 1000ft |
| Resistance to | UV rays |
| Symbol | Kind of core | Operating temperature | Insulation colour | Øext. cable |
|---|---|---|---|---|
| [°C] | [mm] | |||
| 9494.060U1000 | Cu, tinned | -30...105 | chrome | 7.44 |
| 1034A.0101000 | Cu | -20...105 | black | 6.85 |