| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Kind of core | Cu |
| Core | wire |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 23AWG |
| Rated voltage | 300V |
| Shield structure | shielded, Al-PET foil |
| Operating temperature | -20...90°C |
| Wire insulation material | PVC |
| Kind of material | no flame propagation, flame retardant |
| Øext. cable | 6.86mm |
| Conform to the norm | FT6 UL 910 |
| CPR standard | Eca |
| Application | indoor; outdoor |
| Ground | tinned copper wire 26AWG x2 |
| Package contents | 305m |
| Package contents - ft | 1000ft |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Insulation colour |
|---|---|
| 2183P.009A1000 | white |
| 2183P.0101000 | black |
| 2183P.010A1000 | black |
| 2183P.D15A1000 | blue |